sd Mobile Modules

Results: 665
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Cellular, NBIoT, LTE Packaging
Seeed Studio Mobile Modules Quectel EM06-A LTE Cat 6 M.2 Module - ODYSSEY X86J4105 Compatible
50On Order
Min.: 1
Mult.: 1
I2C, PCM, USB 3.135 V 4.4 V 21.3 mA 21.3 mA - 40 C + 85 C 42 mm x 30 mm x 2.3 mm HSPA+, LTE, UMTS, WCDMA
Telit Cinterion Mobile Modules LE910C1-WWX miniPCIe 25.30.103
100On Order
Min.: 1
Mult.: 1
UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C Card Edge Connector 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray
Telit Cinterion Mobile Modules LE910C4-WWX miniPCIe 25.30.503 SIMH
100On Order
Min.: 1
Mult.: 1
LE910C4-WWX UART, USB 3.1 VDC 3.6 VDC - 40 C + 85 C U.FL 28.2 mm x 28.2 mm x 2.2 mm 2G, 3G Tray
Telit Cinterion Mobile Modules LE910Q1-WW 52.00.101
354On Order
Min.: 1
Mult.: 1
200 mW I2C, SPI, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.6 mm Cellular, LTE Tray
Telit Cinterion Mobile Modules
259On Order
Min.: 1
Mult.: 1

23 dBm I2C, UART, USB 3.4 VDC 4.2 VDC - 40 C + 85 C 28.2 mm x 28.2 mm x 2.6 mm LTE Tray
Telit Cinterion Mobile Modules MV32-W-A
50On Order
Min.: 1
Mult.: 1
USB - 40 C + 85 C MHF 30 mm x 42 mm x 2.6 mm LTE, 5G Tray
Fanstel Mobile Modules nRF9160 LTE module for M.2 connector, B key, two u.FL for LTE and GPS antennas.
30Expected 14-07-2026
Min.: 1
Mult.: 1
: 15

u.FL Reel, Cut Tape
Soracom Mobile Modules iSIM 1k Reel based on Murata Type 1SC Module
1,000On Order
Min.: 1,000
Mult.: 1,000
: 1,000

Reel
Telit Cinterion 3990252454
Telit Cinterion Mobile Modules LE910C1-EUX INTERFACE TLB
5On Order
Min.: 1
Mult.: 1
Telit Cinterion 3990252455
Telit Cinterion Mobile Modules LE910C1-EU INTERFACE TLB
5On Order
Min.: 1
Mult.: 1
Telit Cinterion 3990252456
Telit Cinterion Mobile Modules LE910C4-EU INTERFACE TLB
5On Order
Min.: 1
Mult.: 1
Quectel Mobile Modules Cat 1 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Support B5, EMEA+India
500Expected 09-07-2026
Min.: 1
Mult.: 1
: 250

824 MHz to 960 MHz, 1.71 GHz to 2.69 GHz 33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobile Modules Cat 4 + 3G + 2G, 2Gbit ROM+2Gbit RAM, voice + data, Global
888On Order
Min.: 1
Mult.: 1
: 250

33 dBm I2C, UART, USB 3.3 V 3.3 V - 35 C + 75 C 32 mm x 29 mm x 2.4 mm Reel, Cut Tape
Quectel Mobile Modules Cat 4 + 3G + 2G, 2Gbit ROM+2Gbit RAM, G voice + data, Global, mPCIe form factor
400On Order
Min.: 1
Mult.: 1
: 100

33 dBm UART, USB 3 V 3.6 V - 35 C + 75 C Reel, Cut Tape
Quectel Mobile Modules Cat 4 + 3G + 2G, 2Gbit ROM+2Gbit RAM, Voice + Data, Global, mPCIe form factor
299On Order
Min.: 1
Mult.: 1
: 100

33 dBm UART, USB 3 V 3.6 V - 35 C + 75 C Reel, Cut Tape
Quectel Mobile Modules LTE Cat 4 Global (4G + 3G), 1Gb+1Gb (128MB+128MB), M.2 format, w/ ESIM
1,292On Order
Min.: 1
Mult.: 1
: 100

USB 2.0 3.135 V 4.4 V - 30 C + 70 C 42 mm x 30 mm x 2.3 mm LTE Cat 4 Reel, Cut Tape
Quectel Mobile Modules LTE Cat 1.bis, 4M, LTE only, No GNSS, No Quecopen, No VoLTE
487Expected 27-05-2026
Min.: 1
Mult.: 1
: 250

ADC, I2C, PCM, UART, USB 2.0 3.3 V 4.3 V - 35 C + 75 C 17.7 mm x 15.8 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobile Modules LTE Cat 1 + 2G, 16M, w/o GNSS, w/o B28
250Expected 23-06-2026
Min.: 1
Mult.: 1
: 250

EG915 Reel, Cut Tape
Quectel Mobile Modules
3On Order
Min.: 1
Mult.: 1

ADC, GPIO, I2C, PCIe, PCM, SPI, UART, USB 2.0, USB 3.0, USB 3.1 3.3 V 4.4 V - 30 C + 75 C 53 mm x 46 mm x 3.05 mm
Quectel Mobile Modules Cat M1/Cat NB2, HW version R1.1
139Expected 12-06-2026
Min.: 1
Mult.: 1
: 250

850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz 23 dBm ADC, GPIO, PCM, UART, USB 2.0 3.3 V 4.3 V 223 mA - 35 C + 75 C 26.5 mm x 22.5 mm x 2.3 mm EGPRS, LTE Cat-M1, LTE Cat NB1 Reel, Cut Tape
Quectel Mobile Modules Cat 1 + 3G + 2G, 4Gbit ROM+2Gbit RAM, EMEA+India
100Expected 30-07-2026
Min.: 1
Mult.: 1
: 100

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 30 mA 30 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobile Modules Cat 1 + 3G + 2G, 4Gbit ROM+2Gbit RAM, Support B28A, EMEA
250Expected 27-07-2026
Min.: 1
Mult.: 1
: 250

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobile Modules Cat 1 + 3G + 2G, mPCIe form factor, EMEA
200Expected 29-07-2026
Min.: 1
Mult.: 1
: 100

33 dBm ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0 3.3 V 4.3 V 23 mA 23 mA - 40 C + 85 C Pad 32 mm x 29 mm x 2.4 mm LTE Cat 1 Reel, Cut Tape
Quectel Mobile Modules
100Expected 25-06-2026
Min.: 1
Mult.: 1

Tray
Quectel Mobile Modules Cat 4 + 3G + 2G, 1Gbit ROM+1Gbit RAM, voice + data, Global
250Expected 29-06-2026
Min.: 1
Mult.: 1
: 250

33 dBm Bluetooth, I2C, PCM, SDIO, SGMII, UART, USB, USIM 3.8 V 3.8 V 22 mA - 35 C + 75 C 32 mm x 29 mm x 2.4 mm LTE Reel, Cut Tape