1.8 V GNSS / GPS Modules

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Acquisition Sensitivity Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Packaging
TE Connectivity / Linx Technologies GNSS / GPS Modules F4 Series GPS Receiver Module
671In Stock
Min.: 1
Mult.: 1
: 1,000

F4 1.575 GHz 48 Channel 32 s - 159.5 dBm 3 m 1.8 V 1.8 V 27.5 mA Serial + 85 C GPS Reel, Cut Tape, MouseReel
Antenova GNSS / GPS Modules M20072 GNSS module with integrated antenna
1,000Expected 05-06-2026
Min.: 1
Mult.: 1
: 1,000

M20072 35 s 1.62 V 1.98 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
Inventek GNSS / GPS Modules SiRFstar IV SIP GPS Receiver Module (Flash Version) with integrated 15x15x4 mm ceramic patch antenna
Non-Stocked
Min.: 80
Mult.: 80
: 80

ISM480 48 Channel 35 s - 158 dBm 1.8 V 1.8 V 45 mA I2C, SPI, UART + 80 C GPS Reel