J5 GNSS / GPS Modules

Results: 326
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Number of Channels Time To First Fix - Cold Start Acquisition Sensitivity Horizontal Position Accuracy Supply Voltage - Min Supply Voltage - Max Operating Supply Current Interface Type Maximum Operating Temperature Protocol - GPS, GLONASS Qualification Packaging
u-blox GNSS / GPS Modules u-blox M8 GNSS antenna module TCXO, SAW, LNA, RTC LGA, 16x16 mm, 250 pcs/reel
824In Stock
750On Order
Min.: 1
Mult.: 1
: 250

1.57542 GHz 72 Channel 29 s - 146 dBm 2.5 m 3 V 3 V 25 mA UART + 85 C GNSS Reel, Cut Tape, MouseReel
u-blox GNSS / GPS Modules u-blox F9 multi-band GNSS module High Precision Timing LGA, 17x22mm, 250 pcs/reel
351In Stock
Min.: 1
Mult.: 1
: 250
2.7 V 3.6 V I2C, I2S, SPI, UART + 85 C Reel, Cut Tape, MouseReel
DFRobot GNSS / GPS Modules USB GPS Receiver (Compatible with Raspberry Pi/ LattePanda/ Jetson Nano)
15In Stock
Min.: 1
Mult.: 1

56 Channel 29 s USB + 85 C GPS, GLONASS
Parallax GNSS / GPS Modules SIM33EAU 3.3-5V GPS Module 1In Stock
Min.: 1
Mult.: 1
99 Channel 31 s 2.5 m 3.3 V 5 V 45 mA UART + 85 C GPS
Mikroe GNSS / GPS Modules Nano GPS 2 Click
3In Stock
Min.: 1
Mult.: 1
Nano GPS Click GPS
Quectel GNSS / GPS Modules Single band, 4 GNSS, low power, 1.8V, w/ LNA (Airoha 3352)
683In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, 3 GNSS, GPS/GALILEO/BEIDOU w/ LNA, integrated 15x15mm antenna (Airoha 3352)
368In Stock
Min.: 1
Mult.: 1
: 250

Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, 4 GNSS, w/ LNA (Airoha 3352)
899In Stock
500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules All bands L1/L2/L5/E6 band, all GNSS, RTK 20Hz (requires external correction), PPP (Galileo HAS and Beidou B2B), w/ LNA (KT5030)
138In Stock
Min.: 1
Mult.: 1
: 200
- 145 dBm 3.15 V 3.45 V UART + 85 C Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, 3 GNSS, w/ LNA, integrated 18x18mm antenna (Airoha 3333)
2,686In Stock
3,000Expected 10-07-2026
Min.: 1
Mult.: 1
: 250

1.57542 GHz, 1.60171 GHz 35 s - 149 dBm 3 V 4.3 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules Single band, 4 GNSS, w/ LNA (Airoha 3352)
93In Stock
Min.: 1
Mult.: 1
: 250

Reel, Cut Tape
Quectel GNSS / GPS Modules Dual band L1/L5, 4 GNSS, RTK rover up to 10 Hz (requires external correction) (Airoha 3335)
8In Stock
200Expected 25-08-2026
Min.: 1
Mult.: 1
: 200

Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, 3 GNSS, GPS/GALILEO/GLONASS w/ LNA, integrated 15x15mm antenna (Airoha 3352)
152In Stock
Min.: 1
Mult.: 1
: 250

Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, 4 GNSS, GPS/GALILEO/GLONASS/BDS w/ LNA, low power, integrated 15x15mm antenna (Airoha 3352)
185In Stock
Min.: 1
Mult.: 1
: 250

Reel, Cut Tape


Quectel GNSS / GPS Modules Dual band L1/L5, 4 GNSS, 2&4 wheels ADR/UDR + RTK rover (Airoha 3335)
13In Stock
Min.: 1
Mult.: 1
: 200

Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, 4 GNSS, low power, 3V, w/ LNA (Airoha 3352)
172In Stock
1,500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape
Inventek GNSS / GPS Modules GNSS Module
3In Stock
Min.: 1
Mult.: 1

ISM3333 35 s - 142 dBm 3.3 V 3.3 V UART + 85 C GPS, GNSS Tube
Quectel GNSS / GPS Modules Dual band L1/L5, 4 GNSS, w/ LNA (Airoha 3335)
268In Stock
500Expected 11-08-2026
Min.: 1
Mult.: 1
: 250

GNSS Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, 3 GNSS, w/ LNA, integrated 15x15mm antenna (Airoha 3333)
296In Stock
500Expected 24-08-2026
Min.: 1
Mult.: 1
: 250

15 s - 148 dBm 2.5 m 2.8 V 4.3 V UART + 85 C GPS, GLONASS, Galileo Reel, Cut Tape
u-blox GNSS / GPS Modules u-blox M8 GNSS module Untethered dead reckoning LGA43, 7x7 mm, 500 pcs/reel
13In Stock
Min.: 1
Mult.: 1
: 500

1.561098 GHz, 1.57542 GHz, 1.605375 GHz 26 s, 30 s, 31 s, 39 s, 57 s - 160 dBm 1.5 m, 2.5 m, 3 m, 4 m 2.7 V 3.6 V 67 mA I2C, SPI, UART, USB + 85 C GPS, GLONASS, Galileo, BeiDou Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules Single band, RTC, 3 GNSS (Airoha 3333)
1,447In Stock
Min.: 1
Mult.: 1
: 500

1.57542 GHz 35 s - 148 dBm 2.8 V 4.3 V UART + 85 C GNSS Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules Single band, 3 GNSS, w/ LNA, integrated chip antenna (Airoha 3333)
143In Stock
1,000Expected 14-08-2026
Min.: 1
Mult.: 1
: 500

1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 35 s - 148 dBm 3.3 V 3.3 V I2C, UART + 85 C GNSS Reel, Cut Tape, MouseReel
Quectel GNSS / GPS Modules Dual band L1/L5, 4 GNSS, w/ LNA (Airoha 3335)
7In Stock
250Expected 31-08-2026
Min.: 1
Mult.: 1
: 250
LC29H Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, 4 GNSS, w/ LNA, integrated 18x18mm antenna (Airoha 3352)
22In Stock
750Expected 11-08-2026
Min.: 1
Mult.: 1
: 250
GPS, GNSS Reel, Cut Tape
Quectel GNSS / GPS Modules Single band, RTC, 3 GNSS (Airoha 3333)
288In Stock
Min.: 1
Mult.: 1
: 1,000
1.561098 GHz, 1.57542 GHz, 1.6025625 GHz 52 Channel 14 s - 147 dBm, - 146 dBm 2.5 m 2.8 V 4.3 V 26 mA I2C, UART + 85 C BeiDou, Galileo, IRNSS, GPS, GLONASS, QZSS Reel, Cut Tape