ReliaCELL10-20-34

Eurotech
414-RELIACEL10-20-34
ReliaCELL10-20-34

Mfr.:

Description:
Multiprotocol Modules IP67 Rugged Cell Adapter 3G Pentaband

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,909.52 ₹18,90,952.00

Product Attribute Attribute Value Select Attribute
Eurotech
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
ReliaCELL 10-20
SIM, USB
5 V
5 V
- 40 C
+ 85 C
3.56 in x 1.75 in x 0.82 in
HSPA+, GSM/EDGE
GPS, GLONASS
Brand: Eurotech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: IP67 ruggedized cellular adapter
Operating Supply Voltage: 5 V
Product Type: Multiprotocol Modules
Subcategory: Wireless & RF Modules
Part # Aliases: RELIACELL 10-20-34
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
8543709860
TARIC:
8517620000
ECCN:
EAR99

ReliaCELL Rugged Cellular Adapter

Eurotech's ReliaCELL 10-20 is IP67 rated cellular adapter that is easily mountable to flat surfaces. Deployable for products sold globally, the ReliaCELL 10-20 offers cellular connectivity within the M2M, IoT, and internet appliance marketplace. With its rugged and small design, it simplifies product development, time-to-market, and costs associated with implementing a cellular solution. It becomes an easy addition to existing or new applications sealing onto the surface of an enclosure, weatherproof or not, with a simple USB connection and SMA connectors for antennas.