S007-PIN127-V033

M5Stack
170-S007-PIN127-V033
S007-PIN127-V033

Mfr.:

Description:
Multiprotocol Modules M5stamps3A with 1.27 Header Pin

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 219

Stock:
219
Can Dispatch Immediately
On Order:
50
Expected 19-03-2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹767.23 ₹767.23

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
2.4 GHz
GPIO, I2C, I2S, SPI, UART
0 C
+ 40 C
Brand: M5Stack
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 5 VDC
Product: Embedded Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 10
Subcategory: Wireless & RF Modules
Unit Weight: 7.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Stamp-S3A Multiprotocol Modules

M5Stack Stamp-S3A Multiprotocol Modules are highly integrated embedded modules based on the Espressif ESP32-S3FN8. The devices feature a 240MHz Xtensa® 32-bit LX7 dual-core processor, integrating 8MB flash, a user button, and a programmable RGB LED. The deeply optimized 3D antenna design delivers stronger wireless communication performance, while 23 GPIOs are broken out and provided via pin headers or sockets, allowing developers to quickly build applications. M5Stack Stamp-S3A Multiprotocol Modules are available in three variants and are ideal for smart homes, industrial control terminals, wearables, and intelligent IoT devices.