BG770AGLAA-N06-TA0AA

Quectel
277-BG770AGLAN6TA0AA
BG770AGLAA-N06-TA0AA

Mfr.:

Description:
Multiprotocol Modules Embedded, 0-6000, Cable assembly, 200, -, RP-SMA-female to IPEX ?

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,422.90 ₹6,422.90
₹5,639.25 ₹56,392.50
₹5,367.17 ₹1,34,179.25
₹5,161.24 ₹5,16,124.00
250 Quote

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
21 dBm
ADC, GPIO, I2C, PCM, USB 2.0, UART
2.6 V
4.8 V
- 35 C
+ 75 C
RP-SMA
14.9 mm x 12.9 mm x 1.7 mm
LTE Cat-M1/NB2
GLONASS, GPS
Brand: Quectel
Core: ARM Cortex M7
Data Rate: 588 kb/s, 1.119 Mb/s
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product: GLONASS, GPS, LTE Cat M1/NB1/NB2
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Supply Current Receiving: 165 mA, 228 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.