SX-SDMAX-M2-SP

Silex Technology
702-SX-SDMAX-M2-SP
SX-SDMAX-M2-SP

Mfr.:

Description:
Multiprotocol Modules [Sample Pack] The SX-SDMAX-M2 is an M.2 2230 card that implements the SX-SDMAX-2530S. It is a 2.4 GHz/5 GHz dual-band Wi-Fi 6 plus Bluetooth v5.3 BR/EDR/LE SDIO 3.0 module using the NXP IW611 chipset.It features an MHF-I connector as an interface fo

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,212.60 ₹4,212.60
₹3,888.28 ₹38,882.80
₹3,563.95 ₹89,098.75
₹3,294.43 ₹3,29,443.00
₹3,133.62 ₹7,83,405.00
500 Quote

Product Attribute Attribute Value Select Attribute
Silex Technology
Product Category: Multiprotocol Modules
RoHS:  
SX-SDMAX
2.4 GHz/5 GHz
Bluetooth, WiFi, UART
3.14 V
3.46 V
- 40 C
+ 85 C
22 mm x 4.45 mm x 30 mm
Bulk
Brand: Silex Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product: SDIO Modules
Product Type: Multiprotocol Modules
Subcategory: Wireless & RF Modules
Unit Weight: 3.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

SX-SDMAX Wi-Fi® 6 Plus Bluetooth® Modules

Silex Technology SX-SDMAX Wi-Fi® 6 Plus BLUETOOTH® Modules support SDIO as the host interface and are powered by NXP's highly integrated IW611 chipset. These dual-band modules deliver better network efficiency, higher throughput, lower latency, and improved range over previous-generation Wi-Fi standards. The SX-SDMAX modules balance power consumption and performance and support a wide temperature range. These SX-SDMAX modules are RoHS compliant and feature single stream, 1x1, and high-density modulation modes (1024 QAM). The SX-SDMAX modules operate within a -40℃ to +85℃ temperature range and a 1.8V to 3.3V power supply range. These wireless LAN modules are ideal for wireless compatibility with a wide range of products, from industrial equipment to small devices.