LBEE5KL1DX-883

Murata Electronics
81-LBEE5KL1DX-883
LBEE5KL1DX-883

Mfr.:

Description:
Multiprotocol Modules Type 1DX Shielded ultra-small dual bandWi-Fi 11a/b/g/n/ac Bluetooth 4.1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
1,000
Expected 10-06-2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,123.90 ₹1,123.90
₹977.46 ₹9,774.60
₹926.25 ₹23,156.25
₹856.18 ₹85,618.00
₹807.66 ₹2,01,915.00
₹784.30 ₹3,92,150.00
Full Reel (Order in multiples of 1000)
₹757.35 ₹7,57,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Multiprotocol Modules
RoHS:  
1DX
2.4 GHz
17 dBm
SDIO, UART
1.71 V
3.63 V
- 30 C
+ 70 C
External
6.95 mm x 5.15 mm x 1.1 mm
Bluetooth 4.1
802.11 b/g/n
Reel
Cut Tape
MouseReel
Brand: Murata Electronics
Data Rate: 11 Mb/s, 54 Mb/s, 65 Mb/s
Modulation Technique: CCK, DSSS, OFDM
Moisture Sensitive: Yes
Operating Supply Voltage: 3.6 V
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 60 mA
Supply Current Transmitting: 370 mA
Part # Aliases: LBEE5KL1DX-TEMP
Unit Weight: 548.438 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
CAHTS:
8517620090
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

Type 1DX Wi-Fi® 11b/g/n + BLUETOOTH® 4.2 Module

Murata Type 1DX Wi-Fi® 11b/g/n + BLUETOOTH® 4.2 Module is a small, high-performance module based on the Infineon CYW4343W combo chipset. Murata Type 1DX supports Wi-Fi 802.11b/g/n + BLUETOOTH 4.2 BR/EDR/LE up to 65Mbps PHY data rate on Wi-Fi and 3Mbps PHY data rate on BLUETOOTH. The WLAN section supports the SDIO v2.0 interface, and the BLUETOOTH section supports the high-speed 4-wire UART interface and PCM for audio data. The CYW4343W enables highly sophisticated enhanced collaborative coexistence hardware mechanisms and algorithms, ensuring that WLAN and BLUETOOTH collaboration is optimized for maximum performance. The Murata Type 1DX module features a small shielded form factor that facilitates integration into size- and power-sensitive applications, such as the Internet of Things (IoT), handheld wireless systems, gateways, and more.

Wireless Ecosystem

Wireless technologies like Wi-Fi® for wireless local area networks (WLAN), BLUETOOTH® technology for content streaming, and Bluetooth low energy technology for ultra-low-power connectivity form the backbone of IoT. Infineon Technologies seamlessly integrates all these technologies to provide state-of-the-art, interoperable solutions for consumer, industrial, medical, automotive, and other applications. Infineon’s wireless technology is built from intellectual property (IP) deployed in all mainstream application segments and meets the industry specifications. These technologies can be found in the modules through the various partners below, as well as associated various SOCs. Time to market can be accelerated using one of the many wireless products from Infineon Technologies below.

Wireless Modules & Software

Murata Electronics Wireless Modules and Software provide solutions for wearable computing, intelligent homes, smart vehicles, digital health and fitness, machine-to-machine (M2M) commercial, and industrial applications. These complete solutions from Murata that combine sensors, wireless technology, and software to help build infrastructure for the Internet of Things (IoT). Through its wireless connectivity platforms, Murata continuously innovates how to connect and network devices, equipment, and processes to fully achieve IoT. Murata Electronics Wireless Modules and Software are available in a wide variety of connectivity solutions to meet the current and future needs of designers.

Wi-Fi® Modules & Wi-Fi+BLUETOOTH® Modules

Murata Wi-Fi® Modules and Wi-Fi+BLUETOOTH® Modules allow users to connect to the internet directly, providing flexible wireless technology for IoT products. This wide portfolio of Wi-Fi modules supports IEEE 802.11a, 11b, 11g, and 11ac 2x2 MIMO standard, 2.4GHz and 5GHz band for wireless LAN, and Bluetooth 4.1/4.2/5.0/5.1 BR/EDR/LE communication. The interface for the host processor is SDIO or PCIe for high-throughput applications with radio-only modules and UART with MCU-embedded modules for lower data rate applications. The interface for Murata Bluetooth is UART.