STMicroelectronics Multiprotocol Modules

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
STMicroelectronics Multiprotocol Modules Low-power Wi-Fi 6 - Bluetooth LE combo coprocessor module
1,004In Stock
Min.: 1
Mult.: 1
Reel: 800

ST67W 2.4 GHz 21 dBm SPI, UART 2.97 V 3.63 V - 40 C + 85 C Bluetooth 5.4 IEEE 802.11 b/g/n/ax IEEE 802.15.4 Thread Reel, Cut Tape, MouseReel
STMicroelectronics Multiprotocol Modules NB-IoT module with extra ADC. Supported LTE FDD frequency bands: B1, B3, B5, B8, B20, B2
540In Stock
Min.: 1
Mult.: 1
Reel: 800

ST67W 2.412 GHz to 2.484 GHz 10 dBm SPI, UART 2.97 V 3.63 V - 40 C + 85 C RF Bluetooth WiFi Reel, Cut Tape, MouseReel
STMicroelectronics Multiprotocol Modules Low-power Wi-Fi 6 - Bluetooth LE combo coprocessor module
154In Stock
800Expected 18-05-2026
Min.: 1
Mult.: 1
Reel: 800

ST67W 2.4 GHz 21 dBm SPI, UART 2.97 V 3.63 V - 40 C + 85 C Bluetooth 5.4 IEEE 802.11 b/g/n/ax IEEE 802.15.4 Thread Reel, Cut Tape, MouseReel
STMicroelectronics Multiprotocol Modules Ultra-low-power dual core MCU 64 MHz Cortex-M0+ 32MHz 1 Mbyte Bluetooth LE
19,255In Stock
Min.: 1
Mult.: 1
Reel: 1,800

STM32WB 2.4 GHz 6 dBm I2C, USART, USB 1.7 V 3.6 V - 40 C + 85 C Chip 7.3 mm x 11 mm x 1.34 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape, MouseReel