Tray Multiprotocol Modules

Results: 166
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Ezurio Multiprotocol Modules Module, Sterling LWB5+, M.2, Key E, USB, USB
89In Stock
Min.: 1
Mult.: 1

Sterling-LWB5+ 2.4 GHz, 5 GHz USB 3.3 V 3.3 V - 40 C + 85 C External 12 mm x 17 mm x 2.2 mm Bluetooth 5.2, Bluetooth LE WiFi 5, 802.11 ac Tray
Ezurio Multiprotocol Modules 60 Series, Sterling Module w/u.FL, USB/UART
250In Stock
Min.: 1
Mult.: 1

60-2230C 2.4 GHz, 5 GHz 18 dBm UART, USB 2.97 V 3.63 V - 40 C + 85 C u.FL 22 mm x 30 mm x 3.3 mm Bluetooth 5.1 802.11 a/b/g/n/ac Tray
Espressif Systems Multiprotocol Modules SMD module, ESP32-U4WDH with 4 MB flash die inside, ESP32 ECO V3, IPEX connector
1,036In Stock
Min.: 1
Mult.: 1
2.4 GHz 19.5 dBm I2C, I2S, SDIO, SPI, PWM, UART 3 V 3.6 V - 40 C + 85 C PCB 13.2 mm x 19 mm x 2.4 mm Bluetooth 4.2 Tray
Espressif Systems Multiprotocol Modules SMD Module ESP32-WROVER-IE, ESP32-D0WD-V3, 3.3V 64Mbit PSRAM, 4 MB SPI flash, IPEX connector
3,760In Stock
6,500Expected 21-09-2026
Min.: 1
Mult.: 1

ESP32-WROVER 2.4 GHz 20 dBm I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C IPEX 18 mm x 31.4 mm x 3.3 mm BLE, Bluetooth 4.2 BR/EDR 802.11 b/g/n Tray
Microchip Technology Multiprotocol Modules ATWILC3000 802.11 b/g/n + Bluetooth 5 Module U.FL Antenna
244In Stock
Min.: 1
Mult.: 1

2.4 GHz 18.5 dBm SDIO, SPI, UART 1.62 V 3.6 V - 40 C + 85 C u.FL 22.4 mm x 14.7 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Tray
Ezurio Multiprotocol Modules 60 Series, Sterling Module w/u.FL, SDIO/UART
100In Stock
400On Order
Min.: 1
Mult.: 1

60-2230C 2.4 GHz, 5 GHz 18 dBm UART, USB 2.97 V 3.63 V - 40 C + 85 C u.FL 22 mm x 30 mm x 3.3 mm Bluetooth 5.1 802.11 a/b/g/n/ac Tray
Ezurio Multiprotocol Modules Module, Sterling LWB5+, M.2, Key E, SDIO, UART
13In Stock
Min.: 1
Mult.: 1

Sterling-LWB5+ 2.4 GHz, 5 GHz Serial, SDIO 3.3 V 3.3 V - 40 C + 85 C External 12 mm x 17 mm x 2.2 mm Bluetooth 5.2, Bluetooth LE WiFi 5, 802.11 ac Tray
Ezurio Multiprotocol Modules 60 Series, Sterling Module w/u.FL, USB/USB
2In Stock
500On Order
Min.: 1
Mult.: 1

60-2230C 2.4 GHz, 5 GHz 18 dBm UART, USB 2.97 V 3.63 V - 40 C + 85 C u.FL 22 mm x 30 mm x 3.3 mm Bluetooth 5.1 802.11 a/b/g/n/ac Tray
Microchip Technology Multiprotocol Modules ATWINC3400 802.11 b/g/n + Bluetooth 5 Module Chip Antenna
22In Stock
Min.: 1
Mult.: 1
2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C Chip 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 Tray
Microchip Technology Multiprotocol Modules Wi-Fi + Bluetooth LE Module,u.FL Antenna
26In Stock
Min.: 1
Mult.: 1

2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C u.FL 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Tray
Silicon Labs Multiprotocol Modules 802.11 b/g/n dual-band (2.4/5 GHz), dual-mode Bluetooth 5 Wi-Fi Modules
54In Stock
Min.: 1
Mult.: 1

2.4 GHz, 5.8 GHz Bluetooth 5.0 802.11 a/b/g/n Tray
Silex Technology Multiprotocol Modules [Bulk SKU] SX-PCEAX-HMC is a 2.4 GHz/5 GHz /6 GHz Tri-band IEEE802.11 ax WLAN, Bluetooth 5.2 BR/EDR/HS/LE module in a half-height Mini PCIe Card form factor. It is based on Qualcomm's QCA2066 chipset.
503In Stock
Min.: 1
Mult.: 1

SX-PCEAX 2.4 GHz, 5 GHz, 6 GHz PCIe 3.3 V 3.3 V - 20 C + 65 C 29.85 mm x 26.65 mm x 2.9 mm Bluetooth 5.2 802.11 a/b/g/n/ac/ax Tray
Ezurio Multiprotocol Modules SDIO 802.11a/b/g/n M2 Module and Bluetooth 4.0 UART
8In Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz 18 dBm SDIO, UART 3.2 V 3.46 V - 30 C + 85 C RF 22 mm x 30 mm x 3.3 mm Bluetooth 4.0 802.11 a/b/g/n Tray
CEL Multiprotocol Modules WiFi+BLE, USB, Conn.
105In Stock
Min.: 1
Mult.: 1

CMP9377 2.4 GHz, 5 GHz 20 dBm USB 3.3 V 3.3 V - 40 C + 85 C External 17 mm x 12 mm x 3 mm Bluetooth 5.0 802.11 a/b/g/n/ac Tray
Quectel Multiprotocol Modules Cat 4, 4Gbit ROM+2Gbit RAM, LTE only, Data only application, North America, mPCIe form factor
92In Stock
Min.: 1
Mult.: 1

700 MHz to 960 MHz, 1.71 GHz to 2.69 GHz, 3.3 GHz to 5 GHz I2C, PCIe, PCM, UART, USB 2.0 3 V 3.6 V - 35 C + 75 C SMA 51 mm x 30 mm x 4.9 mm LTE Cat 4 GNSS Tray
InnoPhase IoT Multiprotocol Modules WiFi/BLE5/MCU Module w/ RF Antenna Pin Reduced Footprint 199In Stock
Min.: 1
Mult.: 1

2.4 GHz 17.5 dBm SPI, UART 2.6 V 3.6 V - 40 C + 85 C RF 12.8 mm x 15 mm x 2.5 mm BLE 5.0 802.11 b/g/n Tray
InnoPhase IoT Multiprotocol Modules WiFi/BLE5/MCU Module w/ U.FL Antenna Connector
93In Stock
Min.: 1
Mult.: 1
2.4 GHz 17.5 dBm SPI, UART 2.6 V 3.6 V - 40 C + 85 C u.FL 12.8 mm x 17 mm x 2.5 mm BLE 5.0 802.11 b/g/n Tray
Ezurio Multiprotocol Modules Module, Sona IF573, MIMO, M.2, Key E, PCIe, UART
412On Order
Min.: 1
Mult.: 1

Sona IF573 2.4 GHz, 5 GHz, 6 GHz UART 3.13 V 3.47 V - 40 C + 85 C MHF4 Bluetooth Core 6.0, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Tray
Insight SiP Multiprotocol Modules nRF52832 LoRa Transceiver & BLE 5 Module EU
1,322On Order
Min.: 1
Mult.: 1
ISP4520 863 MHz to 870 MHz, 2.4 GHz 14 dBm SPI 1.8 V 3.6 V - 30 C + 85 C External 9.8 mm x 17.2 mm x 1.7 mm Bluetooth 5.0 Tray
Telit Cinterion Multiprotocol Modules
360On Order
Min.: 1
Mult.: 1

I2C, SPI, UART 3.4 V 4.2 V - 40 C + 85 C 28.2 mm x 28.2 mm x 2.2 mm Bluetooth LTE WiFi Tray
Silicon Labs Multiprotocol Modules 802.11 b/g/n dual-band (2.4/5 GHz), dual-mode Bluetooth 5 Wi-Fi Modules
2,360Expected 16-10-2026
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz 18 dBm SDIO, UART, USB 1.85 V 3.3 V - 40 C + 85 C External 9.8 mm x 9.1 mm x 1.6 mm Bluetooth 5.0 802.11 a/b/g/n Tray
Ezurio Multiprotocol Modules Module, Sona NX611, MIMO, M.2 2230, 2 x MHF4, Tray
107Expected 01-07-2026
Min.: 1
Mult.: 1

Sona NX611 2.4 GHz, 5 GHz UART 1.8 V 3.3 V - 40 C + 85 C MHF4 Bluetooth 5.4, Bluetooth LE WiFi 6 Tray
Ezurio Multiprotocol Modules Module, Sona IF513, Antenna Diversity, M.2, Key E, SDIO, UART
200Expected 17-08-2026
Min.: 1
Mult.: 1

Sona IF513 2.4 GHz, 5 GHz, 6 GHz 17 dBm SDIO, UART 3.13 V 3.5 V - 40 C + 85 C MHF4L 30 mm x 22 mm x 3.1 mm Bluetooth 5.4, Bluetooth LE WiFi 6E, 802.11 a/b/g/n/ax Tray

Silicon Labs Multiprotocol Modules Wireless bluetooth SiP module, Secure Boot with Root of Trust and Secure Loader(RTSL), 78 MHz, 10 dBm
1,300Expected 22-07-2026
Min.: 1
Mult.: 1

xGM240S 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C Built-In, RF 7 mm x 7 mm x 1.18 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Tray
Telit Cinterion Multiprotocol Modules
387Expected 24-07-2026
Min.: 1
Mult.: 1

1.4 MHz 23 dBm I2C, SPI, UART 2.2 V 4.5 V - 40 C + 85 C 18 mm x 15 mm NBIoT, LTE GPS, GLONASS Tray