U101B

Amphenol-SAA
523-U101B
U101B

Mfr.:

Description:
RF Modules UWB Tag

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1500   Multiples: 1500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
₹1,424.72 ₹21,37,080.00
3,000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: RF Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RF Wireless
8 GHz
- 21 dBm
GPIO, SPI
1.6 V
3.6 V
90 mA
- 40 C
+ 85 C
PCB Antenna
19.9 mm x 10 mm x 2.3 mm
Reel
Brand: Amphenol-SAA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 1.6 V to 3.6 V
Product Type: RF Modules
Factory Pack Quantity: 1500
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99