CPDETLS-4000

Crystek Corporation
549-CPDETLS-4000
CPDETLS-4000

Mfr.:

Description:
RF Modules 10-4000MHz 100pF -20C +70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,451.21 ₹4,451.21
₹3,849.27 ₹38,492.70
₹3,578.11 ₹1,78,905.50

Product Attribute Attribute Value Select Attribute
Crystek
Product Category: RF Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
- 20 C
+ 70 C
Bulk
Brand: Crystek Corporation
Product Type: RF Modules
Factory Pack Quantity: 5
Subcategory: Wireless & RF Modules
Unit Weight: 24.420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030339000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CPDxxx Series Power Detector

Crystek Corporation CPDxxx Series Power Detector features a 10MHz to 4GHz frequency range, zero bias Schottky, and a +30dBm maximum input signal. The Crystek Corporation CPDxxx Series Power Detector features an operating temperature of -20°C to +70°C and a storage temperature of -40°C to +85°C. Applications for the CPDxxx Series Power Detector include test equipment, low-cost RF power monitoring, and general lab use.