DWM3000TR13

Qorvo
772-DWM3000TR13
DWM3000TR13

Mfr.:

Description:
RF Modules DWM3000 UWB XCVR Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
DWM3000
Ultra-Wideband Transceivers
6.5 GHz, 8 GHz
GPIO, SPI
1.62 V
3.6 V
45 mA
55 mA
- 40 C
+ 85 C
Integrated
24 mm x 13 mm x 2.9 mm
Reel
Cut Tape
Brand: Qorvo
Moisture Sensitive: Yes
Operating Supply Voltage: 1.62 V to 3.6 V, 2.5 V to 3.6 V
Product Type: RF Modules
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Part # Aliases: DWM3000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DWM3000 RF Module

Qorvo DWM3000 RF Module integrates the DW3110 IC, ceramic UWB antenna, power management, and crystal, simplifying designs. The Qorvo DWM3000 offers design flexibility with a wide range of MCUs, allowing easy integration.

In Stock: 4,547

Stock:
4,547 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,200.91 ₹2,200.91
₹2,179.48 ₹21,794.80
₹1,881.30 ₹47,032.50
₹1,600.83 ₹1,60,083.00
₹1,404.22 ₹3,51,055.00
Full Reel (Order in multiples of 500)
₹1,184.32 ₹5,92,160.00