+ 70 C RF Modules

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions Packaging
Astrocast RF Modules Compact surface mount module for highly integrated, battery powered satellite IoT systems for the Astrocast network

Astronode Satellite Communication Modules 1.525 GHz to 1.559 GHz, 1.6265 GHz to 1.6605 GHz 15 dBm UART 3.14 V 3.47 V 76 mA 48 mA - 20 C + 70 C Integrated 35 mm x 31 mm
Phoenix Contact RF Modules 2.4 GHz Radioline Radio module
9In Stock
Min.: 1
Mult.: 1

RAD Wireless Sets - 40 C + 70 C
Crystek Corporation RF Modules 10-4000MHz 100pF -20C +70C
20In Stock
35Expected 28-09-2026
Min.: 1
Mult.: 1

- 20 C + 70 C Bulk

TE Connectivity / Linx Technologies RF Modules USB Module
1In Stock
Min.: 1
Mult.: 1

QS Converters RS-232/485, USB 5 V 5 V 0 C + 70 C 0.812 in x 0.63 in x 0.125 in Tube
DLP Design RF Modules SMT Lora RF Transceiver Module
397On Order
Min.: 1
Mult.: 1
SX1280 RF Transceivers 2.4 GHz 11.5 dBm SPI 1.8 V 3.7 V 24 mA 5.6 mA 0 C + 70 C u.FL Antenna 0.92 in x 0.8 in x 0.135 in
Siemens RF Modules SCALANCE W1788-1 M12
Non-Stocked
Min.: 1
Mult.: 1
W1780 RF Modules 2.4 GHz, 5 GHz 10.1 W M12 48 V 50 V - 20 C + 70 C N Connector 258 mm x 258 mm x 80 mm
Siemens RF Modules SCALANCE W1788-2 M12
Non-Stocked
Min.: 1
Mult.: 1
W1780 RF Modules 2.4 GHz, 5 GHz 18.5 W M12 16.8 V 48 V - 20 C + 70 C N Connector 258 mm x 258 mm x 80 mm
Siemens RF Modules SCALANCE W1788-2IA M12
Non-Stocked
Min.: 1
Mult.: 1

W1780 RF Modules 2.4 GHz, 5 GHz 18.5 W M12 16.8 V 48 V - 20 C + 70 C Internal 258 mm x 258 mm x 80 mm
Microchip Technology RF Modules X-BAND CUSTOM ASSEMBLY
Non-Stocked Lead-Time 24 Weeks
Min.: 25
Mult.: 1
No
RF Transceivers 5 mW - 30 C + 70 C Bulk
Microchip Technology RF Modules X-BAND FILTER PLATE Non-Stocked Lead-Time 24 Weeks
Min.: 93
Mult.: 1
No
RF Transceivers 5 mW - 30 C + 70 C Bulk
Microchip Technology RF Modules K-BAND VCO TRANSCEIVER
Non-Stocked Lead-Time 24 Weeks
Min.: 5
Mult.: 1
No
RF Transceivers 5 mW - 30 C + 70 C Bulk
Microchip Technology RF Modules K-BAND TRANSCEIVER
Non-Stocked Lead-Time 24 Weeks
Min.: 10
Mult.: 1
No
RF Transceivers 20 mW 6 V 8 V - 30 C + 70 C Bulk
Microchip Technology RF Modules K-BAND TRANSCEIVER
Non-Stocked Lead-Time 24 Weeks
Min.: 25
Mult.: 1
No
RF Transceivers 20 mW 6 V 8 V - 30 C + 70 C Bulk
Microchip Technology RF Modules K-BAND TRANSCEIVER
Non-Stocked Lead-Time 24 Weeks
Min.: 25
Mult.: 1
No
RF Transceivers 20 mW 6 V 8 V - 30 C + 70 C Bulk
Siemens 6GK57481GY010AA0
Siemens RF Modules SCALANCE W1748-1 M12
Non-Stocked
Min.: 1
Mult.: 1
Ethernet Adapters Ethernet, M12 24 V - 20 C + 70 C