- 20 C RF Modules

Results: 36
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions Packaging
Siemens RF Modules SCALANCE W788-2 RJ45 (USA-VERSION)
Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W780 RF Modules 2.4 GHz, 5 GHz 15 W Ethernet 48 V 50 V - 20 C + 60 C R-SMA 200 mm x 158 mm x 79 mm
Siemens RF Modules IWLAN ACCESS POINT,SCALANCE W788-2 M12,
Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

W780 RF Modules 2.4 GHz, 5 GHz 15 W M12 48 V 50 V - 20 C + 60 C N Connector 200 mm x 176 mm x 79 mm
Mini-Circuits RF Modules RF Gain Block Amplifier, 2 - 2000 MHz, 50ohm
Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

ZFL RF Amplifiers 2 MHz to 2 GHz - 2 dBm 15 V 16 V - 20 C + 71 C 55.37 mm x 31.75 mm x 19.05 mm Bulk
Mini-Circuits RF Modules Connectorized SMA, High Power, Linear Amplifier, 20 MHz to 1000 MHz, 50ohm
Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

ZHL RF Amplifiers 20 MHz to 1 GHz - 20 C + 65 C 120.65 mm x 50.8 mm x 28.45 mm Tray
Qorvo RF Modules 5G n77 UHB S-PAD
Non-Stocked Lead-Time 24 Weeks
Min.: 5,000
Mult.: 5,000
: 5,000
RF Modules 3.3 GHz to 4.2 GHz 32 dBm MIPI 500 mV 5 V - 20 C + 85 C 5 mm x 3 mm x 0.64 mm Reel
Siemens RF Modules SCALANCE W1788-1 M12
Non-Stocked
Min.: 1
Mult.: 1
W1780 RF Modules 2.4 GHz, 5 GHz 10.1 W M12 48 V 50 V - 20 C + 70 C N Connector 258 mm x 258 mm x 80 mm
Siemens RF Modules SCALANCE W1788-2 M12
Non-Stocked
Min.: 1
Mult.: 1
W1780 RF Modules 2.4 GHz, 5 GHz 18.5 W M12 16.8 V 48 V - 20 C + 70 C N Connector 258 mm x 258 mm x 80 mm
Siemens RF Modules SCALANCE W1788-2IA M12
Non-Stocked
Min.: 1
Mult.: 1

W1780 RF Modules 2.4 GHz, 5 GHz 18.5 W M12 16.8 V 48 V - 20 C + 70 C Internal 258 mm x 258 mm x 80 mm
HUBER+SUHNER F-RFoF1-1R22-01
HUBER+SUHNER RF Modules Receiver, 22 GHz, Flange mount, 1 RF OUT, 1 FO IN Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
RF Modules 20 MHz to 6 GHz 11 VDC 14 VDC - 20 C + 65 C
HUBER+SUHNER F-RFoF1-1T22-01
HUBER+SUHNER RF Modules Transmitter, 22 GHz, Flange mount, 1 RF IN, 1 FO OUT Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
RF Modules 20 MHz to 6 GHz 11 VDC 14 VDC - 20 C + 65 C 90 mm x 95 mm x 23 mm
Siemens 6GK57481GY010AA0
Siemens RF Modules SCALANCE W1748-1 M12
Non-Stocked
Min.: 1
Mult.: 1
Ethernet Adapters Ethernet, M12 24 V - 20 C + 70 C