ZGM230SB27HGN2

Silicon Labs
634-ZGM230SB27HGN2
ZGM230SB27HGN2

Mfr.:

Description:
Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1300   Multiples: 1300
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹571.38 ₹7,42,794.00
2,600 Quote

Similar Product

Silicon Labs ZGM230SB27HGN3
Silicon Labs
Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault High, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: Sub-GHz Modules
868 MHz, 915 MHz
14 dBm
I2C
1.8 V
3.6 V
30 mA
5.1 mA
- 40 C
+ 85 C
Pin
6.5 mm x 6.5 mm
Sub GHz
Tray
Brand: Silicon Labs
Data Rate: 32 bit
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V to 3.6 V
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1300
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
5A992.C

ZGM230S Z-Wave SiP Modules

Silicon Labs ZGM230S Z-Wave SiP Modules are designed for Z-Wave connectivity and networking and built for the smart home's performance, security, and energy demands. The ZGM230S Modules are a complete solution supported by powerful and fully-upgradeable software, advanced development and debugging tools, and documentation.