TCM 300U

EnOcean
808-TCM300U
TCM 300U

Mfr.:

Description:
Sub-GHz Modules Transceiver Module for line-powered applications, 902 MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,872.27 ₹1,872.27
₹1,739.30 ₹17,393.00
₹1,693.48 ₹42,337.00
₹1,630.60 ₹1,63,060.00
₹1,405.10 ₹3,51,275.00
₹1,379.04 ₹6,89,520.00

Product Attribute Attribute Value Select Attribute
EnOcean
Product Category: Sub-GHz Modules
RoHS:  
TCM 300U
902.875 MHz
1 dBm
2.6 V
4.5 V
24 mA
33 mA
- 25 C
+ 85 C
22 mm x 19 mm x 3 mm
Brand: EnOcean
Data Rate: 125 kB/s
Moisture Sensitive: Yes
Product: RF Transceivers
Product Type: Sub-GHz Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Tradename: TCM 300U
Part # Aliases: S3053-K300
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991

Transceiver Modules

EnOcean Transceiver Modules blend automation and digitization seamlessly with smart buildings. The EnOcean Transceiver Modules pave the way for intelligent environments, allowing for effortless control and connectivity. By harnessing the power of wireless transceiver modules, communication with other EnOcean-based devices becomes easy, offering a streamlined solution for many applications. From precise LED lighting control and efficient heating management to IoT solutions through gateways to the cloud, the modules transform spaces into interconnected innovations.

FEATURED PRODUCTS
ENOCEAN