LR62E

Fanstel
308-LR62E
LR62E

Mfr.:

Description:
Sub-GHz Modules Semtech SX1262 LoRa module, FCC certified +22.6 dBm TX power, u.FL for antenna.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 735

Stock:
735 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,279.36 ₹1,279.36
₹1,112.57 ₹11,125.70
₹1,054.80 ₹26,370.00
₹974.66 ₹97,466.00
₹927.14 ₹2,31,785.00
₹893.60 ₹4,46,800.00
Full Reel (Order in multiples of 1000)
₹857.26 ₹8,57,260.00
2,000 Quote

Product Attribute Attribute Value Select Attribute
Fanstel
Product Category: Sub-GHz Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
902 MHz to 928 MHz
22 dBm
ADC, GPIO, I2C, SPI, UART
1.7 V
3.6 V
4.2 mA
- 40 C
+ 105 C
u.FL
10.2 cm x 15 cm x 1.9 mm
LoRa/LoRaWAN
Reel
Cut Tape
Brand: Fanstel
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Type: LoRa Transceiver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LR62E LoRa Transceiver Module

Fanstel LR62E LoRa Transceiver Module features a Semtech SX1262 sub-GHz radio transceiver and an onboard u.FL connector for an external antenna. It is paired with the Fanstel BM833, a cost-effective Nordic nRF52833 BLUETOOTH® Low Energy 5.1 module. The Cortex® M4F MCU manages the LR62E through an SPI interface, and the BM833 GPIOs can be used for sensor data input or control output. An Android OS app is available for field setup through Bluetooth. The BM833 + LR62E pair can be used in LoRaWAN™ applications.