Sub-GHz Modules

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Sub GHz Packaging
RF Solutions Sub-GHz Modules 4 Ch Remote Control Sys 918MHz LoRa 10Km
5Expected 04-09-2026
Min.: 1
Mult.: 1

918 Hz 22 dBm 3.3 V 6 V - 10 C + 50 C 90 mm x 65 mm x 27 mm Bulk
Lantronix Sub-GHz Modules Tracker FOX3 4G M1 FB - Worldwide - 4G CatM1/NB1 Bands 2, 3, 4, 5, 8, 12, 13, 20
Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

FOX3 I2C, RS-232, USB 10.8 V 32 V - 40 C + 85 C 105 mm x 83 mm x 28 mm Bulk
TE Connectivity / Linx Technologies Sub-GHz Modules 2 Button MS Keyfob Transmitter 433MHz
Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 250

MS 433.92 MHz 2.3 V 3.6 V - 40 C + 85 C 56.6 mm x 34.8 mm x 11.4 mm Bulk
Telemecanique Sub-GHz Modules OSITRACK COMPACT STATION D Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
XGC Bulk
Ezurio Sub-GHz Modules 902 - 928 MHz FHSS, 0 - 1 W, MMCX, Long Range, (TI CC1010)
Non-Stocked Lead-Time 52 Weeks
Min.: 100
Mult.: 100

AC4490 902 MHz to 928 MHz Tray
Industrial Shields Sub-GHz Modules M-DUINO PLC Arduino Ethernet & LoRa (868 - 915MHz) 19R I/Os Analog/Digital PLUS Non-Stocked
Min.: 5
Mult.: 1

19R I/Os 868 MHz, 915 MHz Bulk
Industrial Shields Sub-GHz Modules M-DUINO PLC Arduino Ethernet & LoRa (868 - 915MHz) 38R I/Os Analog/Digital PLUS Non-Stocked
Min.: 5
Mult.: 1

38R I/Os 868 MHz, 915 MHz Bulk
Industrial Shields Sub-GHz Modules M-DUINO PLC Arduino Ethernet & LoRa (868 - 915MHz) 42 I/Os Analog/Digital PLUS Non-Stocked
Min.: 5
Mult.: 1

42 I/Os 868 MHz, 915 MHz Bulk
Industrial Shields Sub-GHz Modules M-DUINO PLC Arduino Ethernet & LoRa (868 - 915MHz) 57R I/Os Analog/Digital PLUS Non-Stocked
Min.: 5
Mult.: 1

57R I/Os 868 MHz, 915 MHz Bulk
Industrial Shields Sub-GHz Modules M-DUINO PLC Arduino Ethernet & LoRa (868 - 915MHz) 58 I/Os Analog/Digital PLUS Non-Stocked
Min.: 5
Mult.: 1

58 I/Os 868 MHz, 915 MHz Bulk
Industrial Shields Sub-GHz Modules M-DUINO PLC Arduino Ethernet & LoRa (868 - 915MHz) 38AR I/Os Analog/Digital PLUS Non-Stocked
Min.: 5
Mult.: 1

38AR I/Os 868 MHz, 915 MHz Bulk
Industrial Shields Sub-GHz Modules M-DUINO PLC Arduino Ethernet & LoRa (868 - 915MHz) 57AAR I/Os Analog/Digital PLUS Non-Stocked
Min.: 5
Mult.: 1

57AAR I/Os 868 MHz, 915 MHz Bulk
Industrial Shields Sub-GHz Modules M-DUINO PLC Arduino Ethernet & LoRa (868 - 915MHz) 54ARA I/Os Analog/Digital PLUS Non-Stocked
Min.: 5
Mult.: 1

54ARA I/Os 868 MHz, 915 MHz Bulk
Industrial Shields Sub-GHz Modules PLC ARDUINO ARDBOX 20 I/Os ANALOG HF MODBUS & LoRa (868 - 915MHz) Non-Stocked
Min.: 5
Mult.: 1

20 I/Os 868 MHz, 915 MHz Bulk
Industrial Shields Sub-GHz Modules PLC ARDUINO ARDBOX 20 I/Os RELAY HF MODBUS & LoRa (868 - 915MHz) Non-Stocked
Min.: 5
Mult.: 1

20 I/Os 868 MHz, 915 MHz Bulk


SensiEDGE Sub-GHz Modules SensiSUB Certified SUBGIGA 433MHz with external Antenna connector, Cortex -M4 CPU, form factor (20x30mm), Data-Logger, Coin battery. Pressure, Temperature, Humidity, Accelerometer, Gyro, Magnetometer Microphon, UV, Light sensors. Luxury Kit 2*Externa
Non-Stocked
Min.: 250
Mult.: 1

433 MHz 11.6 dBm ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB 2 V 3.6 V - 40 C + 85 C u.FL 30 mm x 20 mm x 10 mm Sub GHz Bulk

SensiEDGE Sub-GHz Modules SensiSUB Certified SUBGIGA 868MHz, Cortex -M4 CPU, form factor (20x30mm), Data-Logger, Coin battery. Pressure, Temperature, Humidity, Accelerometer, Gyro, Magnetometer Microphon, UV, Light sensors.
Non-Stocked
Min.: 250
Mult.: 1

868 MHz 11.6 dBm ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB 2 V 3.6 V - 40 C + 85 C Chip 30 mm x 20 mm x 10 mm Sub GHz Bulk


SensiEDGE Sub-GHz Modules SensiSUB Certified SUBGIGA 868MHz with external Antenna, Cortex -M4 CPU, form factor (20x30mm), Data-Logger, Coin battery. Pressure, Temperature, Humidity, Accelerometer, Gyro, Magnetometer Microphon, UV, Light sensors. Luxury Kit 2*External Antenna
Non-Stocked
Min.: 250
Mult.: 1

868 MHz 11.6 dBm ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB 2 V 3.6 V - 40 C + 85 C u.FL 30 mm x 20 mm x 10 mm Sub GHz Bulk

SensiEDGE Sub-GHz Modules SensiSUB Certified SUBGIGA 868MHz with external Antenna connector, Cortex -M4 CPU, form factor (20x30mm), Data-Logger, Coin battery. Pressure, Temperature, Humidity, Accelerometer, Gyro, Magnetometer Microphon, UV, Light sensors.
Non-Stocked
Min.: 250
Mult.: 1

868 MHz 11.6 dBm ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB 2 V 3.6 V - 40 C + 85 C u.FL 30 mm x 20 mm x 10 mm Sub GHz Bulk


SensiEDGE Sub-GHz Modules SensiSUB Certified SUBGIGA 915MHz, Cortex -M4 CPU, form factor (20x30mm), Data-Logger, Coin battery. Pressure, Temperature, Humidity, Accelerometer, Gyro, Magnetometer Microphon, UV, Light sensors.
Non-Stocked
Min.: 250
Mult.: 1

915 MHz 11.6 dBm ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB 2 V 3.6 V - 40 C + 85 C Chip 30 mm x 20 mm x 10 mm Sub GHz Bulk


SensiEDGE Sub-GHz Modules SensiSUB Certified SUBGIGA 915MHz with external Antenna, Cortex -M4 CPU, form factor (20x30mm), Data-Logger, Coin battery. Pressure, Temperature, Humidity, Accelerometer, Gyro, Magnetometer Microphon, UV, Light sensors. Luxury Kit 2*External Antenna
Non-Stocked
Min.: 250
Mult.: 1

915 MHz 11.6 dBm ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB 2 V 3.6 V - 40 C + 85 C u.FL 30 mm x 20 mm x 10 mm Sub GHz Bulk


SensiEDGE Sub-GHz Modules SensiSUB Certified SUBGIGA 915MHz with external Antenna connector, Cortex -M4 CPU, form factor (20x30mm), Data-Logger, Coin battery. Pressure, Temperature, Humidity, Accelerometer, Gyro, Magnetometer Microphon, UV, Light sensors.
Non-Stocked
Min.: 250
Mult.: 1

915 MHz 11.6 dBm ADC, CAN, GPIO, I2C, PWM, SDIO, SPI, UART, USB 2 V 3.6 V - 40 C + 85 C u.FL 30 mm x 20 mm x 10 mm Sub GHz Bulk
Silicon Labs Sub-GHz Modules Z-Wave 800 SiP Module, Secure Vault Mid, +14 dBm, Sub-GHz, 512 kB , -40 to 85 C, RF Pin
Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

868 MHz, 915 MHz 14 dBm I2C, I2S, SPI, UART 1.8 V 3.8 V 30 mA 4.6 mA - 40 C + 85 C Pin 6.5 mm x 6.5 mm Sub GHz Tray
TE Connectivity / Linx Technologies Sub-GHz Modules 8 Btn Compact Hndhld TX 433MHz Snap Btns
Non-Stocked Lead-Time 42 Weeks
Min.: 20
Mult.: 20

DS 433.92 MHz 2.1 V 3.6 V - 40 C + 85 C 71.4 mm x 41.1 mm x 15.2 mm Bulk

TE Connectivity / Linx Technologies Sub-GHz Modules Module HUM-PRC 868MHz FHSS FM XCVR
Non-Stocked Lead-Time 32 Weeks
Min.: 640
Mult.: 128

HumPRC 863 MHz to 870 MHz 9.5 dBm UART 2 V 3.6 V 40.5 mA 23.5 mA - 40 C + 85 C 11.43 mm x 13.97 mm x 1.78 mm Tray