WRL-18567

SparkFun
474-WRL-18567
WRL-18567

Mfr.:

Description:
WiFi Modules - 802.11 SparkFun Qwiic WiFi Shield - DA16200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,858.94 ₹1,858.94

Product Attribute Attribute Value Select Attribute
SparkFun Electronics
Product Category: WiFi Modules - 802.11
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
802.11 b/g/n
2.4 GHz
11 Mb/s, 54 Mb/s
SPI, UART
2.1 V
3.6 V
19 dBm
200 mA, 260 mA, 280 mA
29 mA, 30.5 mA, 37.5 mA, 38.5 mA
- 40 C
+ 85 C
Brand: SparkFun
Operating Supply Voltage: 2.1 V to 3.6 V
Product Type: WiFi Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Qwiic DA16200 WiFi Shield

SparkFun Qwiic DA16200 WiFi Shield is a fully integrated WiFi module with ultra-low power consumption, best RF performance, and an easy development environment. This WiFi module features a 40MHz crystal oscillator, 32.768KHz RTC clock, RF lumped RF filter, 4MB flash memory, and an onboard chip antenna. The Qwiic DA16200 WiFi shield comes with multiple sleep modes with the advantage of a current that draws as low as 0.2μA to 3.5μA. The DA16200 module is a certified WiFi alliance for IEEE802.11b/g/n, WiFi direct, and WPS functionalities. This WiFi shield is ideal for door locks, sensors, thermostats, pet trackers, and other home IoT projects.