ATSAMW25H18-MR210PB1954

Microchip Technology
579-ATSAMW25H18MR21
ATSAMW25H18-MR210PB1954

Mfr.:

Description:
WiFi Modules - 802.11 SmartConnect ATWINC1500B-MU-T Module with MCU ATSAMD21

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 61 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,374.55 ₹1,374.55
₹1,307.17 ₹32,679.25
₹1,257.76 ₹1,32,064.80
1,015 Quote

Possible Replacement

Microchip Technology ATSAMW25H18-MR210PB1961
Microchip Technology
WiFi Modules - 802.11 SmartConnect ATWINC1500B-MU-T Module with MCU ATSAMD21

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: WiFi Modules - 802.11
RoHS:  
ATSAMW25
802.11 b/g/n
2.4 GHz
11 Mb/s, 54 Mb/s, 65 Mb/s
SPI, UART
3 V
4.2 V
17 dBm
70 mA
- 40 C
+ 85 C
Tray
Antenna Connector Type: PCB
Brand: Microchip Technology
Dimensions: 33.863 mm x 14.882 mm
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 3.6 V
Product Type: WiFi Modules
Security: SSL, TLS, WPA/WPA2
Factory Pack Quantity: 35
Subcategory: Wireless & RF Modules
Part # Aliases: ATSAMW25H18-MR210PB1961
Unit Weight: 8.250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542310075
ECCN:
5A992.C

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌

Wireless Connectivity

Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.