P1mod10

Particle
465-P1MOD10
P1mod10

Mfr.:

Description:
WiFi Modules - 802.11

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 10   Multiples: 10
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,476.90 ₹14,769.00

Product Attribute Attribute Value Select Attribute
Particle
Product Category: WiFi Modules - 802.11
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
802.11 b/g/n
2.412 GHz to 2.462 GHz, 2.412 GHz to 2.472 GHz
54 Mb/s
Serial
3 V
3.6 V
80 mA
80 mA
- 20 C
+ 60 C
Antenna Connector Type: PCB
Brand: Particle
Dimensions: 28 mm x 20 mm x 2 mm
Modulation Technique: 16 QAM, 64 QAM, BPSK, CCK, DSSS, OFDM, QPSK
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: WiFi Modules
Factory Pack Quantity: 10
Subcategory: Wireless & RF Modules
Unit Weight: 32.487 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.