WGM110A1M-V2-P1163

Silicon Labs
634-WGM110A1MV2P1163
WGM110A1M-V2-P1163

Mfr.:

Description:
WiFi Modules - 802.11

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: WiFi Modules - 802.11
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
WGM110
802.11 b/g/n
2.412 GHz to 2.472 GHz
72.2 Mb/s
I2C, SPI, USB
1.98 V
4.8 V
15 dBm, 16 dBm
261 mA
81 mA
- 40 C
+ 85 C
Reel
Antenna Connector Type: Chip
Brand: Silicon Labs
Dimensions: 21 mm x 14.4 mm x 2 mm
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Security: WEP, WPA, WPA2
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Tradename: Wizard Gecko
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
₹1,075.30 ₹5,37,650.00