X2-B11-E-A

Digi
860-X2-B11-E-A
X2-B11-E-A

Mfr.:

Description:
Zigbee Modules - 802.15.4 ConnectPortX2 GW ZNet 2.5 to Ethernet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,270.02 ₹22,270.02

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Zigbee Modules - 802.15.4
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
ConnectPort X2
2.4 GHz
11 Mb/s
- 82 dBm
9 V
30 V
16 dBm
- 30 C
+ 70 C
802.15.4 (ANT, Thread, Zigbee)
Antenna Connector Type: RP-SMA
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 139 mm x 70 mm x 29 mm
Interface Type: Ethernet
Modulation Technique: DBPSK, DQPSK, CCK
Operating Supply Voltage: 9 V to 30 V
Product Type: Zigbee Modules
Subcategory: Wireless & RF Modules
Tradename: ConnectPort
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C