- 40 C Zigbee Modules - 802.15.4

Results: 233
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Range Data Rate Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Output Power Minimum Operating Temperature Maximum Operating Temperature Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Digi Zigbee Modules - 802.15.4 Xbee-PRO 900HP (S3B) 905/920MHz Wire
Non-Stocked Lead-Time 26 Weeks
Min.: 25
Mult.: 25

XBee-PRO 900HP 905 MHz, 920 MHz 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 Xbee-PRO XSC S3B 920MHz, 250mW RPSMA
Non-Stocked Lead-Time 26 Weeks
Min.: 300
Mult.: 300

XSC 902 MHz to 928 MHz 2.4 V 3.6 V 215 mA 26 mA 250 mW - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 Xbee-PRO XSC S3B 920MHz, 250mW U.FL
Non-Stocked Lead-Time 26 Weeks
Min.: 300
Mult.: 300

XSC 902 MHz to 928 MHz 2.4 V 3.6 V 215 mA 26 mA 250 mW - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 Digi XBee RR PRO DigiMesh, 2.4 GHz, Micro, U.FL Ant, MMT, 1M/96K
Lead-Time 13 Weeks
Min.: 1
Mult.: 1

XBee-PRO DigiMesh 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Tray
Digi Zigbee Modules - 802.15.4 XBRR PRO, 2.4 GHz short range, Zigbee 3.0, RF Pad Antenna, MMT form factor, Tape and Reel package on 15" reel
Non-Stocked Lead-Time 26 Weeks
Min.: 1,350
Mult.: 1,350
: 1,350

RR 2.4 GHz 15 m, 60 m, 300 m, 1.2 km 250 kb/s, 1 Mb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Reel
Digi Zigbee Modules - 802.15.4 XBee RR, 2.4 Ghz, Zigbee, U.FL, Through Hole, 1M/96K
Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

XBee RR 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 1.72 V 3.8 V 30 mA 14.5 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Tray
Silicon Labs Zigbee Modules - 802.15.4 Telegesis Module ETRX357-LRS,192k flash/12k RAM, Long Range, Chip Antenna, R308
Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 600
: 600

ETRX357 2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 140 mA 33 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
Silicon Labs Zigbee Modules - 802.15.4 Telegesis ETRX357HR-LRS Zigbee Radio Module, Long Range, UFL, R309
Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 600
: 600

ETRX357 2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 140 mA 33 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
Silicon Labs Zigbee Modules - 802.15.4 Telegesis Module ETRX357HR-LRS, 192k flash/12k RAM, Long Range, U.Fl, R308
Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 600
: 600

ETRX357 2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 140 mA 33 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
Silicon Labs Zigbee Modules - 802.15.4 Telegesis Module ETRX3585-LRS, 512K flash/32k RAM, Long Range, Chip Antenna, R309
Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 600
: 600

2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 33 mA 140 mA 21 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
Silicon Labs Zigbee Modules - 802.15.4 Telegesis ETRX3587-LRS Radio Module with 512 kB Flash and 64 kB of RAM +20 dBm output power -106 dB
Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 600
: 600

2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 33 mA 140 mA 21 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
Silicon Labs Zigbee Modules - 802.15.4 Telegesis radio module with 512 kB flash and 64 kB RAM
Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 600
: 600

2.4 GHz 250 kb/s - 100 dBm 2.1 V 3.6 V 32 mA 27 mA 3 dBm - 40 C + 85 C Zigbee Reel
Silicon Labs Zigbee Modules - 802.15.4 Telegesis module, long range, UFL, R309
Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 600
: 600

2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 33 mA 140 mA 21 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
Silicon Labs Zigbee Modules - 802.15.4 Telegesis Module ETRX3588 (based on EM358x with USB controller), Chip Antenna
Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 600
: 600

2.4 GHz 250 kb/s - 100 dBm 2.1 V 3.6 V 32 mA 27 mA 3 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
Silicon Labs Zigbee Modules - 802.15.4 Telegesis Module ETRX3588-LRS (based on EM358x with USB controller), Long Range, Chip Antenna, R309
Non-Stocked Lead-Time 20 Weeks
Min.: 600
Mult.: 600
: 600

2.4 GHz 250 kb/s - 106 dBm 2.1 V 3.6 V 33 mA 140 mA 21 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
SparkFun Zigbee Modules - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 we now have the XBee Series 3 which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the modules over UART
Non-Stocked
Min.: 1
Mult.: 1

2.4 GHz 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee
SparkFun Zigbee Modules - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 we now have the XBee Series 3 which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the modules over UART
Non-Stocked
Min.: 1
Mult.: 1

2.4 GHz 2.1 V 3.6 V 40 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee
SparkFun Zigbee Modules - 802.15.4 After years of popularity with the XBee Series 1 and XBee Series 2 Pro Modules we now have the XBee Series 3 Pro which brings the best of both worlds. XBee 3 not only handles 802.15.4 and ZigBee but also BLE protocols and you can now talk to the m
Non-Stocked
Min.: 1
Mult.: 1

2.4 GHz 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee
CEL Zigbee Modules - 802.15.4 MeshConnect +20 dBm, Composite Module BLE & Zigbee/802.15.4 compliant
Non-Stocked
Min.: 600
Mult.: 600
: 600

2.405 GHz to 2.48 GHz - 101 dBm 3.3 V 3.3 V 120 mA 12 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Reel
CEL Zigbee Modules - 802.15.4 MeshConnect Module 2405-2480MHz
Non-Stocked
Min.: 140
Mult.: 140

2.405 GHz to 2.48 GHz 13000 ft 250 kb/s - 100 dBm 3.3 V 3.3 V 170 mA 28 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Tray
CEL Zigbee Modules - 802.15.4 Meshconnect Module 2405-2480MHz
Non-Stocked
Min.: 1
Mult.: 1

2.405 GHz to 2.48 GHz 13000 ft 250 kb/s - 100 dBm 3.3 V 3.3 V 170 mA 28 mA 20 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) Tray
CEL Zigbee Modules - 802.15.4 2.4GHz, OP=8dBm Vdd 3.6Volt Max.
Non-Stocked
Min.: 600
Mult.: 600
: 600

2.4 GHz 250 kb/s - 100 dBm 3.3 V 3.3 V 31 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel
CEL Zigbee Modules - 802.15.4 2.4GHz, OP=20dBm Vdd 3.6Volt Max.
Non-Stocked Lead-Time 39 Weeks
Min.: 600
Mult.: 600
: 600

Zigbee 2.4 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 58 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel
CEL Zigbee Modules - 802.15.4 2.4GHz, OP=20dBm Vdd 3.6Volt Max.
Non-Stocked
Min.: 600
Mult.: 600
: 600

2.4 GHz 250 kb/s - 103 dBm 3.3 V 3.3 V 58 mA 34 mA 20 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Reel
CEL Zigbee Modules - 802.15.4 +8 dBm 802.15.4 EM3588 PCB Ant.
Non-Stocked
Min.: 330
Mult.: 330

2.48 GHz 250 kb/s - 100 dBm 3.3 V 3.3 V 44 mA 30 mA 8 dBm - 40 C + 85 C 802.15.4, Thread, Zigbee Bulk