M2 Zigbee Modules - 802.15.4

Results: 261
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Range Data Rate Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Output Power Minimum Operating Temperature Maximum Operating Temperature Protocol - ANT, Thread, Zigbee - 802.15.4 Packaging
Digi Zigbee Modules - 802.15.4 XBee3,2.4Ghz802.15.4 Chip Ant, MMT
1,507In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 8 dBm - 40 C + 85 C 802.15.4, Zigbee
Digi Zigbee Modules - 802.15.4 XBee3,2.4Ghz802.15.4 RF Pad Ant, MMT
1,228In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee
Digi Zigbee Modules - 802.15.4 XBee3 PRO,2.4 Ghz ZB 3.0, PCB Ant, TH MT
1,258In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 15 mA 19 dBm - 40 C + 85 C Zigbee 3.0
Digi Zigbee Modules - 802.15.4 XBee3,2.4 Ghz ZB 3.0, PCB Ant, TH MT
2,636In Stock
2,700Expected 04-08-2026
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 15 mA 8 dBm - 40 C + 85 C Zigbee 3.0
Digi Zigbee Modules - 802.15.4 XBee3 PRO,2.4 Ghz ZB 3.0, SMA Ant, TH MT
3,039In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 15 mA 19 dBm - 40 C + 85 C Zigbee 3.0
Digi Zigbee Modules - 802.15.4 XBee3,2.4 Ghz ZB 3.0, SMA Ant, TH MT
671In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 15 mA 8 dBm - 40 C + 85 C Zigbee 3.0
Digi Zigbee Modules - 802.15.4 XBee3 PRO,2.4 Ghz ZB 3.0, U.FL Ant, MMT
855In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 15 mA 8 dBm - 40 C + 85 C Zigbee 3.0
Digi Zigbee Modules - 802.15.4 XBee3,2.4 Ghz ZB 3.0, U.FL Ant, MMT
1,514In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 15 mA 8 dBm - 40 C + 85 C Zigbee 3.0
Digi Zigbee Modules - 802.15.4 XBee3,2.4 Ghz ZB 3.0, U.FL Ant, SMT
1,512In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 15 mA 8 dBm - 40 C + 85 C Zigbee 3.0
Digi Zigbee Modules - 802.15.4 XBee3 PRO,2.4 Ghz ZB 3.0, U.FL Ant, TH M
996In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C Zigbee 3.0
Digi Zigbee Modules - 802.15.4 XBee3,2.4 Ghz ZB 3.0, U.FL Ant, TH MT
2,725In Stock
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 200 ft, 4000 ft 250 kb/s - 103 dBm 2.1 V 3.6 V 40 mA 15 mA 8 dBm - 40 C + 85 C Zigbee 3.0
Digi Zigbee Modules - 802.15.4 XBee SX 868, 25mW DigiMesh, U.FL
389In Stock
Min.: 1
Mult.: 1

XBee SX 868 868 MHz 2.4 V 3.6 V 55 mA 40 mA 13 dBm - 40 C + 85 C Zigbee Tray
Digi Zigbee Modules - 802.15.4 XBee SX 900MHz 20 mW DigiMesh SMT U.FL NA
1,228In Stock
Min.: 1
Mult.: 1

XBee SX 900 902 MHz to 928 MHz 2.4 V 3.6 V 55 mA 40 mA 20 mW - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 Digi XBee-PRO Zigbee SMT, RF Pad
490In Stock
Min.: 1
Mult.: 1

2.4 GHz 2.7 V 3.6 V 115 mA 34 mA 63 mW - 40 C + 85 C Zigbee PRO Tray
Digi Zigbee Modules - 802.15.4 XBeePRO900HP,200Kbps DigiMesh, RPSMA
418In Stock
600Expected 09-11-2026
Min.: 1
Mult.: 1

XBee-PRO 900HP 902 MHz to 928 MHz 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 XBeePRO900HP,200Kbps DigiMesh, U.FL
843In Stock
2,175On Order
Min.: 1
Mult.: 1

XBee-PRO 900HP 902 MHz to 928 MHz 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee Tray
Digi Zigbee Modules - 802.15.4 XBeePRO900HP,200Kbps DigiMesh, Wire Ant
1,321In Stock
Min.: 1
Mult.: 1

XBee-PRO 900HP 902 MHz to 928 MHz 2.1 V 3.6 V 215 mA 29 mA 24 dBm - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 Xbee-PRO XSC S3B 900MHz, 250mW RPSMA
684In Stock
500Expected 18-05-2026
Min.: 1
Mult.: 1

XSC 902 MHz to 928 MHz 2.4 V 3.6 V 215 mA 26 mA 250 mW - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 Xbee-PRO XSC S3B 900MHz, 250mW U.FL
617In Stock
300Expected 06-11-2026
Min.: 1
Mult.: 1

XSC 902 MHz to 928 MHz 2.4 V 3.6 V 215 mA 26 mA 250 mW - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 Xbee-PRO XSC S3B 900MHz, 250mW Wire
282In Stock
Min.: 1
Mult.: 1

XSC 902 MHz to 928 MHz 2.4 V 3.6 V 215 mA 26 mA 250 mW - 40 C + 85 C Zigbee
Digi Zigbee Modules - 802.15.4 XBee3 USB Adapter 802.15.4
708In Stock
317On Order
Min.: 1
Mult.: 1

XBee 3 2.4 GHz 1968 ft 250 kb/s - 103 dBm 5 V 5 V 45 mA 26 mA 0 dBm - 40 C + 85 C 802.15.4, Zigbee
EnOcean Zigbee Modules - 802.15.4 Push-button transmitter module with 4 buttons, 2.4 GHz Zigbee Green Power (ZGP)
43In Stock
Min.: 1
Mult.: 1

PTM 216Z 2.4 GHz 175 m 7 dBm - 25 C + 65 C Zigbee
Silicon Labs Zigbee Modules - 802.15.4 Telegesis ETRX357 Zigbee Radio Module, Chip Antenna, R309
3,043In Stock
Min.: 1
Mult.: 1
: 600

ETRX357 2.4 GHz 250 kb/s - 100 dBm 2.1 V 3.6 V 31 mA 26 mA 3 dBm - 40 C + 85 C Zigbee Reel, Cut Tape
Espressif Systems Zigbee Modules - 802.15.4 ESP Thread Border Router/Zigbee Gateway board integrates the ESP32-S3 SoC and the ESP32-H2 RCP, enabling the development of Thread Border Router and Zigbee Gateway products. Espressif's Thread Border Router solution complies with Thread 1.3 and suppo
33In Stock
288On Order
Min.: 1
Mult.: 1

802.15.4 (ANT, Thread, Zigbee) Bulk
Digi Zigbee Modules - 802.15.4 Digi XBee RR PRO DigiMesh, 2.4GHz, Micro, RF Pad Antenna, MMT, 1MB Flash / 96kb RAM
532In Stock
Min.: 1
Mult.: 1

XBee-PRO DigiMesh 2.4 GHz 300 ft, 2 mile 250 kb/s - 103 dBm 2.1 V 3.6 V 135 mA 17 mA 19 dBm - 40 C + 85 C 802.15.4, Zigbee 3.0 Tray