73093-510-000 CNM-0103 Black

PacTec
616-73093-510-000
73093-510-000 CNM-0103 Black

Mfr.:

Description:
Enclosures, Boxes & Cases 3.23X1.7X0.8 Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹305.46 ₹305.46
₹284.79 ₹1,423.95
₹273.11 ₹2,731.10
₹262.33 ₹6,558.25
₹255.15 ₹12,757.50
₹216.51 ₹21,651.00
₹195.85 ₹48,962.50
₹174.29 ₹87,145.00
₹168.90 ₹1,68,900.00

Product Attribute Attribute Value Select Attribute
PacTec
Product Category: Enclosures, Boxes & Cases
RoHS:  
Connector Enclosures
Housing
Acrylonitrile Butadiene Styrene (ABS)
Black
81.3 mm
43.2 mm
20.3 mm
UL 94 HB
HP
Brand: PacTec
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: To House Your Connectors
Height - in: 0.8 in
Height - mm: 20.3 mm
Housing Colour: Black
Length - in: 3.2 in
Length - mm: 81.3 mm
Packaging: Bulk
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 1.7 in
Width - mm: 43.2 mm
Part # Aliases: 73093-510-000
Unit Weight: 24.594 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
USHTS:
3923109000
TARIC:
3923109090
ECCN:
EAR99