71903-510-039 LH84-130 Bone Kit

PacTec
616-71903-510-039
71903-510-039 LH84-130 Bone Kit

Mfr.:

Description:
Enclosures, Boxes & Cases 4.2X8.1X1.5 Bone

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
PacTec
Product Category: Enclosures, Boxes & Cases
RoHS:  
Enclosures
Instrument
Acrylonitrile Butadiene Styrene (ABS)
Bone
106.7 mm
205.7 mm
38.1 mm
UL 94 HB
SH
Brand: PacTec
Features: Assembly Screws
Height - in: 1.5 in
Height - mm: 38.1 mm
Housing Colour: Bone
Length - in: 4.2 in
Length - mm: 106.7 mm
Product Type: Enclosures, Boxes, & Cases
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Width - in: 8.1 in
Width - mm: 205.7 mm
Part # Aliases: 71903-510-039
Unit Weight: 277.335 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3923100000
USHTS:
3926909989
TARIC:
3923109090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,407.95 ₹1,407.95
₹1,203.89 ₹6,019.45
₹1,127.48 ₹11,274.80
₹1,056.66 ₹26,416.50
₹985.84 ₹49,292.00
₹969.07 ₹96,907.00
₹951.37 ₹1,90,274.00