MOSFET Solid State Relays - SSRs

Filters

Availability options
Applied filters
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height Termination Style Packaging
Teledyne Relays Solid State Relays - SSRs DC Output: 20A, 1-200VDC / Control: 4.5-32 VDC / IP20 protection cover
46In Stock
Min.: 1
Mult.: 1

Solid State Relays DC Switching Solid State Relay Panel Mount 20 A 1 VDC to 200 VDC MOSFET 4 VDC to 32 VDC 16 mA - 20 C + 80 C IP20 SHCDC 58.2 mm 44.8 mm 29.5 mm Screw
Crydom Solid State Relays - SSRs SSR DC OUTPUT 300VDC/10A 4-32VDC
40In Stock
Min.: 1
Mult.: 1

Solid State Relays Isolated Panel Mount 10 A 1 VDC to 400 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C IP00 PowerPlus DC 57.3 mm 44.5 mm 22.6 mm Screw Each
Crydom Solid State Relays - SSRs SSR DC OUTPUT 150VDC/20A 4-32VDC
15In Stock
Min.: 1
Mult.: 1

Solid State Relays Isolated Panel Mount 20 A 1 VDC to 200 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C IP00 PowerPlus DC 57.3 mm 44.5 mm 22.6 mm Screw Each
Crydom Solid State Relays - SSRs SSR DC OUTPUT 48VDC/10A 4-32VDC
34In Stock
Min.: 1
Mult.: 1

Solid State Relays Isolated Panel Mount 10 A 1 VDC to 60 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C IP00 Power Plus DC 57.3 mm 44.5 mm 22.6 mm Screw Each
Crydom Solid State Relays - SSRs 15A/100Vdc DC In FET
57In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 15 A 1 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 3 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 GN 57.3 mm 44.5 mm 22.6 mm Screw Each
Teledyne Relays Solid State Relays - SSRs DC Output: 50A, 1-200VDC / Control: 4.5-32 VDC / IP20 protection cover
6In Stock
25Expected 12-01-2027
Min.: 1
Mult.: 1

Solid State Relays DC Switching Solid State Relay Panel Mount 50 A 1 VDC to 200 VDC MOSFET 4 VDC to 32 VDC 16 mA - 20 C + 80 C IP20 SHCDC 58.2 mm 44.8 mm 29.5 mm Screw
Carlo Gavazzi Solid State Relays - SSRs SSR RM DC 60V 20A DC IP
22In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 20 A 200 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 16 mA - 20 C + 80 C IP20 RM1D 58.2 mm 44.8 mm 29.5 mm Solder Pin


IDEC Solid State Relays - SSRs 6mm SSR 120VAC input
496In Stock
Min.: 1
Mult.: 1
Solid State Relays SSR DIN Rail Mount 3.5 A 24 VDC 1 Form A (SPST-NO) MOSFET 96 VAC to 132 VAC 10 mA - 20 C + 60 C IP20 RV8S 88 mm 6.1 mm 74.2 mm Screw
Crydom Solid State Relays - SSRs SSR DC OUTPUT 300VDC/10A 4-32VDC
14In Stock
Min.: 1
Mult.: 1

Solid State Relays Isolated Panel Mount 10 A 1 VDC to 400 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 11 mA to 14 mA - 40 C + 100 C IP20 PowerPlus DC 57.3 mm 44.5 mm 30.9 mm Screw Each
Weidmuller Solid State Relays - SSRs TOS 24VDC ACT
14In Stock
Min.: 1
Mult.: 1
Solid State Relays Terminal Block DIN Rail Mount 2 A 33 VDC 1 Form A (SPST-NO) MOSFET 24 VDC 11.5 mA - 20 C + 60 C IP20 87.8 mm 6.4 mm 89.6 mm Screw
Crydom Solid State Relays - SSRs PM IP00 SSR 280VAC 10A4-8VDCRN 4In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 10 A 24 VAC to 280 VAC 1 Form A (SPST-NO) MOSFET 4 VDC to 8 VDC 8.5 mA IP00 EL Quick Connect Each
Crydom Solid State Relays - SSRs SSR Relay, Panel Mount, IP00, 100VDC/20A, 3.5-32VDC In, FET Output, w/Standoffs
18In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 20 A 1 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 1-DC 57.3 mm 44.5 mm 22.6 mm Each
Crydom Solid State Relays - SSRs 90-280 VAC
20In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator Panel Mount 25 A 48 VAC to 660 VAC 1 Form A (SPST-NO) MOSFET 90 VAC to 280 VAC 6 mA to 10 mA IP00 GN Screw Each
Crydom Solid State Relays - SSRs .005-100A 3.5-32VDC
212In Stock
210Expected 22-09-2026
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 100 A 1 VDC to 60 VDC 1 Form A (SPST-NO) MOSFET 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 D06D 57.3 mm 44.5 mm 22.6 mm Screw Each
Crydom Solid State Relays - SSRs .005-60A 3.5-32VDC
120In Stock
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 60 A 1 VDC to 60 VDC 1 Form A (SPST-NO) MOSFET 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 D06D 57.3 mm 44.5 mm 22.6 mm Screw Each
Crydom Solid State Relays - SSRs PM IP00 SSR 100VDC 40A,3.5-32VDC In
536In Stock
380Expected 25-09-2026
Min.: 1
Mult.: 1

Solid State Relays Controller Panel Mount 40 A 1 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP00 1-DC 57.3 mm 44.5 mm 22.6 mm Screw Each
Crydom Solid State Relays - SSRs 30A 4-32VDC 200VDC
146In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 30 A 1 VDC to 200 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 11 mA to 15 mA - 40 C + 80 C IP20 DR22 93.2 mm 22.5 mm 116.5 mm Screw Each
Carlo Gavazzi Solid State Relays - SSRs SSR RM DC 60V 3A DC IP
84In Stock
Min.: 1
Mult.: 1

Solid State Relays DC Switching Solid State Relay Panel Mount 3 A 60 VDC MOSFET 4 VDC to 32 VDC 16 mA IP20 RM1D 58.2 mm 44.8 mm 29.5 mm Screw
Teledyne Relays Solid State Relays - SSRs
59In Stock
Min.: 1
Mult.: 1
Solid State Relays SSR Panel Mount 150 A 75 VDC 1 Form A (SPST-NO) MOSFET 4.5 VDC to 32 VDC 25 mA to 42 mA - 40 C + 90 C IP00 58.2 mm 44.5 mm 28 mm
Schneider Electric Solid State Relays - SSRs 12A 1-60VDC 4-32VDC SSR 1
357In Stock
1,012On Order
Min.: 1
Mult.: 1

Single Phase Relays SSR DIN Rail Mount 12 A 1 VDC to 60 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 9 mA to 11 mA - 30 C + 80 C IP20 SSM 83.7 mm 18 mm 90.3 mm
Schneider Electric Solid State Relays - SSRs 6A 1-60VDC 4-32VDC SSR 1
698In Stock
1,130On Order
Min.: 1
Mult.: 1

Single Phase Relays SSR DIN Rail Mount 6 A 1 VDC to 60 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 8 mA to 11 mA - 30 C + 80 C IP20 SSM 83.7 mm 11 mm 90.3 mm
Schneider Electric Solid State Relays - SSRs SSR 1P 25A@150VDC 3.5-32VDC IN W TPA
820In Stock
2,347On Order
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 25 A 1 VDC to 150 VDC 1 Form A (SPST-NO) MOSFET 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 SSP 58.89 mm 44.45 mm 34.29 mm
Weidmuller Solid State Relays - SSRs TOS 24VDC 24VDC2A
349In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 2 A 3 VDC to 33 VDC 1 Form A (SPST-NO) MOSFET 24 VDC 11.5 mA - 20 C + 60 C IP20 TOS 87.8 mm 6.4 mm 89.6 mm Screw Bulk
Weidmuller Solid State Relays - SSRs TOZ 24VDC 24VDC2A 62In Stock
Min.: 1
Mult.: 1

Solid State Relays Terminal Block DIN Rail Mount 2 A 3 VDC to 33 VDC 1 Form A (SPST-NO) MOSFET 24 VDC 11.5 mA - 20 C + 60 C IP20 87.8 mm 6.4 mm 90.5 mm Screw
Crydom Solid State Relays - SSRs DIN Rail Mount SSR DC Output
40In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 30 A 0 VDC to 60 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 9 mA to 11 mA - 40 C + 80 C CKM 81.3 mm 22.5 mm 99 mm Screw Each