10V70710000XR

NexAIoT
230-10V70710000XR
10V70710000XR

Mfr.:

Description:
Gateways Vision Intelligence Gateway, All of ASCII Code, Up to 800 ROIs, Up to 20 extraction pages, Up to 50 chars of data per ROI, Up to 5 FPS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Nexcom
Product Category: Gateways
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
Intel Celeron J1900
2 GHz
24 V
24 V
- 5 C
+ 55 C
50 mm x 157 mm x 205 mm
Bulk
Brand: NexAIoT
Memory Type: DDR3L
Product Type: Gateways
RAM: 4 GB
Series: VIC 7000
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Tradename: NexAIoT
Unit Weight: 2.35 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,53,945.32 ₹2,53,945.32