6-1609128-4

TE Connectivity / Raychem
655-6-1609128-4
6-1609128-4

Mfr.:

Description:
Power Line Filters 3FB3-MS=F8440

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Power Line Filters
RoHS: N
1-Phase EMC/RFI Filter
277 VAC
3 A
Chassis Mount
Faston
280 uA
50 Hz, 60 Hz
Brand: TE Connectivity / Raychem
Capacitance: 2.5 uF
Compliance: UL; CSA; VDE
Height: 1.775 in
Inductance: 13.77 mH
Length: 3.335 in
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 10 C
Product Type: Power Line Filters
Factory Pack Quantity: 12
Subcategory: Power Condition
Width: 2.065 in
Part # Aliases: 3FB3-MS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,170.92 ₹3,170.92
₹2,777.70 ₹33,332.40
₹2,657.49 ₹63,779.76
₹2,571.77 ₹92,583.72