5500.2220

Schurter
693-5500.2220
5500.2220

Mfr.:

Description:
Power Line Filters FSW FILTER 1PH 2ST 24A 250VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Schurter
Product Category: Power Line Filters
1-Phase Two-Stage Filter
250 VAC
24 A
Panel Mount
Quick Connect
500 uA
Brand: Schurter
Capacitance: 4700 pF
Height: 48 mm
Inductance: 2 mH
Length: 130 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 4
Subcategory: Power Condition
Width: 58 mm
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8548000000
TARIC:
8504509590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Romania
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,740.64 ₹6,740.64
₹6,390.28 ₹76,683.36
₹6,252.38 ₹1,75,066.64