SIP-4 Solid State Relays - SSRs

Results: 56
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature Series Length Width Height Packaging
Crydom Solid State Relays - SSRs DIN Mt 380 VAC/5A out 4-15 VDC input 24In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 5 A 48 VAC to 380 VAC 1 Form A (SPST-NO) SCR 4 VDC to 15 VDC 15 mA - 30 C + 80 C DRA1 89.6 mm 10 mm 61 mm Each
Crydom Solid State Relays - SSRs DIN Mt 280 VAC/8A out 3-15 VDC input
50In Stock
Min.: 1
Mult.: 1

Solid State Relays SSR DIN Rail Mount 10 A 12 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 15 VDC 15 mA - 40 C + 80 C DRA1 89.6 mm 10 mm 69.9 mm Each
Crydom Solid State Relays - SSRs DIN Mt 280 VAC/3A out 3-32 VDC input
14In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 3 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 2.6 mA - 40 C + 80 C DRA1 89.6 mm 10 mm 62.2 mm Each
Crydom Solid State Relays - SSRs CN240A05 SSR/DRSCN05 Skt Assy
16In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 2 A 24 VAC to 250 VAC 1 Form A (SPST-NO) SCR 3 VDC to 10 VDC 15 mA - 40 C + 80 C DRACN 80 mm 6.1 mm 92.6 mm Each
Crydom Solid State Relays - SSRs CN240A24 SSR/DRSCN24 Skt Assy 26In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 2 A 24 VAC to 250 VAC 1 Form A (SPST-NO) SCR 15 VDC to 30 VDC 7 mA - 40 C + 80 C DRACN 80 mm 6.1 mm 92.6 mm Each
Crydom Solid State Relays - SSRs DIN Mt 60 VDC/3A out 3-32 VDC input
227In Stock
Min.: 1
Mult.: 1

Solid State Relays DIN Rail Mount 3 A 3 VDC to 60 VDC 1 Form B (SPST-NC) SCR 3 VDC to 32 VDC 2.6 mA - 40 C + 80 C DRA1 89.6 mm 10 mm 62.2 mm Each
Crydom Solid State Relays - SSRs CN024D05 SSR/DRSCN05 Skt Assy
63In Stock
75Expected 01-10-2026
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 3.5 A 1 VDC to 24 VDC 1 Form A (SPST-NO) SCR 3 VDC to 10 VDC 10 mA - 40 C + 80 C DRACN 80 mm 6.1 mm 92.6 mm Each
Crydom Solid State Relays - SSRs CN048D05 SSR / DRS CN05 Skt Assy
75In Stock
Min.: 1
Mult.: 1
Solid State Relays Indicator DIN Rail Mount 100 mA 1 VDC to 48 VDC 1 Form A (SPST-NO) SCR 3 VDC to 12 VDC 6 mA - 40 C + 80 C DRACN 80 mm 6.1 mm 92.6 mm Each
Crydom Solid State Relays - SSRs DIN Mt 60 VDC/8A out 3-10 VDC input
29In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 10 A 1 VDC to 60 VDC 1 Form A (SPST-NO) SCR 3 VDC to 10 VDC 15 mA - 20 C + 80 C DRA1 89.6 mm 10 mm 58.5 mm Each
Crydom Solid State Relays - SSRs DIN Mt 60 VDC/8A out 20-28 VDC input
24In Stock
Min.: 1
Mult.: 1
Solid State Relays Indicator DIN Rail Mount 10 A 1 VDC to 60 VDC 1 Form A (SPST-NO) SCR 20 VDC to 28 VDC 12 mA - 20 C + 80 C DRA1 89.6 mm 10 mm 58.5 mm Each
Crydom Solid State Relays - SSRs DIN Mt 280 VAC/5A out 15-32 VDC input
37In Stock
100On Order
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 5 A 12 VAC to 280 VAC 1 Form A (SPST-NO) SCR 15 VDC to 32 VDC 15 mA - 30 C + 80 C DRA1 89.6 mm 10 mm 61 mm Each
Crydom Solid State Relays - SSRs CN024D24 SSR/DRSCN24 Skt Assy 5In Stock
60Expected 26-08-2026
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 3.5 A 1 VDC to 24 VDC 1 Form A (SPST-NO) SCR 15 VDC to 30 VDC 7 mA - 40 C + 80 C DRACN 80 mm 6.1 mm 92.6 mm Each
Crydom Solid State Relays - SSRs DIN Mt 100 VDC/8A out 20-28 VDC input
12In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 10 A 1 VDC to 100 VDC 1 Form A (SPST-NO) SCR 20 VDC to 28 VDC 12 mA - 20 C + 80 C DRA1 89.6 mm 10 mm 58.5 mm Each
Crydom Solid State Relays - SSRs DIN Mt 280 VAC/5A out 3-15 VDC input
26In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 5 A 12 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 15 VDC 15 mA - 30 C + 80 C DRA1 89.6 mm 10 mm 61 mm Each
Crydom Solid State Relays - SSRs DIN Mt 380 VAC/5A out 15-32 VDC input
14In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 5 A 48 VAC to 380 VAC 1 Form A (SPST-NO) SCR 15 VDC to 32 VDC 15 mA - 30 C + 80 C DRA1 89.6 mm 10 mm 62.2 mm Each
Crydom Solid State Relays - SSRs DIN Mt 280 VAC/4A out 3-32 VDC input
6In Stock
10Expected 27-11-2026
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 4 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 2.6 mA - 40 C + 80 C DRA1 89.6 mm 10 mm 62.2 mm Each
Crydom Solid State Relays - SSRs CN048D24 SSR / DRS CN24 Skt Assy 4In Stock
Min.: 1
Mult.: 1
Solid State Relays Indicator DIN Rail Mount 100 mA 1 VDC to 48 VDC 1 Form A (SPST-NO) SCR 15 VDC to 30 VDC 7 mA - 40 C + 80 C DRACN 80 mm 6.1 mm 92.6 mm Each
Crydom Solid State Relays - SSRs DIN Mt 100 VDC/8A out 3-10 VDC input
3In Stock
10Expected 03-11-2026
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 10 A 1 VDC to 100 VDC 1 Form A (SPST-NO) SCR 3 VDC to 10 VDC 15 mA - 20 C + 80 C DRA1 89.6 mm 10 mm 58.5 mm Each
Crydom Solid State Relays - SSRs DIN Mt 100 VDC/6A out 3-10 VDC input
14In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 6 A 1 VDC to 100 VDC 1 Form A (SPST-NO) SCR 3 VDC to 10 VDC DRA1 10 mm Each
Crydom Solid State Relays - SSRs DIN Mt 200 VDC/3A out 3-10 VDC input
7In Stock
10Expected 31-08-2026
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 3 A 1 VDC to 200 VDC 1 Form A (SPST-NO) SCR 3 VDC to 10 VDC 15 mA - 20 C + 80 C DRA1 89.6 mm 10 mm 58.5 mm Each
Crydom Solid State Relays - SSRs DIN Mt 100 VDC/6A out 20-28 VDC input
10In Stock
40On Order
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 6 A 1 VDC to 100 VDC 1 Form A (SPST-NO) SCR 20 VDC to 28 VDC 12 mA - 20 C + 80 C DRA1 89.6 mm 10 mm 58.5 mm Each
Crydom Solid State Relays - SSRs DIN Mt 280 VAC/5A out 3-15 VDC input
7In Stock
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 5 A 12 VAC to 280 VAC 1 Form A (SPST-NO) SCR 3 VDC to 15 VDC 15 mA - 30 C + 80 C DRA1 89.6 mm 10 mm 61 mm Each
Crydom Solid State Relays - SSRs DIN Mt 280 VAC/5A out 15-32 VDC input
2In Stock
20Expected 20-10-2026
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 5 A 12 VAC to 280 VAC 1 Form A (SPST-NO) SCR 15 VDC to 32 VDC 15 mA - 30 C + 80 C DRA1 89.6 mm 10 mm 61 mm Each
Crydom Solid State Relays - SSRs DIN Mt 60 VDC/3A out 3-32 VDC input
272On Order
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 3 A 3 VDC to 60 VDC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 2.6 mA - 40 C + 80 C DRA1 89.6 mm 10 mm 62.2 mm Each
Crydom Solid State Relays - SSRs DIN Mt 60 VDC/5A out 3-10 VDC input
50Expected 31-08-2026
Min.: 1
Mult.: 1

Solid State Relays Indicator DIN Rail Mount 5 A 1 VDC to 60 VDC 1 Form A (SPST-NO) SCR 3 VDC to 10 VDC 15 mA - 20 C + 80 C DRA1 89.6 mm 10 mm 58.5 mm Each