DLP-USB232R

DLP Design
626-DLP-USB232R
DLP-USB232R

Mfr.:

Description:
Interface Modules USB-TO-SERIAL UART INTERFACE MODULE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,617.12 ₹1,617.12

Product Attribute Attribute Value Select Attribute
DLP Design
Product Category: Interface Modules
RoHS:  
Adapters
USB to UART
1 Port
3 Mb/s
UART, USB
4 V
5.25 V
- 40 C
+ 85 C
Brand: DLP Design
Dimensions: 32.1 mm x 15.2 mm x 9.4 mm
Operating Supply Voltage: 4 V to 5.25 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 9.785 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8534000099
USHTS:
8534000095
TARIC:
8534001900
ECCN:
EAR99

DLP-USB232R/DLP-USB245R USB Adapter Modules

DLP Design DLP-USB232R/DLP-USB245R USB Adapter Modules use FTDI's 4th generation FT232R and FT245R silicon. Both modules are available in a lead-free, compact 18-pin, 0.1in standard DIP footprint and offer the FTDIChip-ID™ permanent serial number.