Innoline DC/DC Converters - Chassis Mount

Filters

Availability options

Applied filters

Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
RECOM Power DC/DC Converters - Chassis Mount 15-32Vin 12V 0.5A SIP WIRED
This item may require additional import fees and documentation. Customs delays may also occur.
3,181In Stock
₹1,109.22
₹1,073.87
₹1,025.14
₹992.66
Min.: 1
Mult.: 1
Non-Isolated 1 Output 6 W 12 V 500 mA SIP-3 17.5 mm (0.689 in) 11.5 mm (0.453 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C R-78W
RECOM Power DC/DC Converters - Chassis Mount 17-48Vin 12Vout 500mA Wired
This item may require additional import fees and documentation. Customs delays may also occur.
783In Stock
₹1,930.86
₹1,807.62
₹1,756.03
₹1,703.48
Min.: 1
Mult.: 1
Non-Isolated 1 Output 6 W 12 V 500 mA SIP-3 12 mm (0.472 in) 9.7 mm (0.382 in) 24 mm (0.945 in) Industrial + 85 C - 40 C R-78HB
RECOM Power DC/DC Converters - Chassis Mount 9-48Vin 5Vout 500mA Wired
This item may require additional import fees and documentation. Customs delays may also occur.
150In Stock
₹1,821.95
₹1,766.53
₹1,696.79
₹1,645.20
Min.: 1
Mult.: 1
Non-Isolated 1 Output 3 W 5 V 500 mA SIP-3 12 mm (0.472 in) 9.7 mm (0.382 in) 24 mm (0.945 in) Industrial + 85 C - 40 C R-78HB
RECOM Power DC/DC Converters - Chassis Mount 4.75-32Vin 3.3Vout 500mA
This item may require additional import fees and documentation. Customs delays may also occur.
693In Stock
₹1,024.19
₹990.75
₹944.89
₹916.23
Min.: 1
Mult.: 1
Non-Isolated 1 Output 2 W 3.3 V 500 mA SIP-3 17.5 mm (0.689 in) 11.5 mm (0.453 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C R-78W
RECOM Power DC/DC Converters - Chassis Mount 6.5-32Vin 5V 0.5A SIP WIRED
This item may require additional import fees and documentation. Customs delays may also occur.
1,335In Stock
675Expected 05-11-2026
₹1,024.19
₹990.75
₹944.89
₹895.21
Min.: 1
Mult.: 1
Non-Isolated 1 Output 2.5 W 5 V 500 mA SIP-3 17.5 mm (0.689 in) 11.5 mm (0.453 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C R-78W
RECOM Power DC/DC Converters - Chassis Mount 11-32Vin 9V 0.5A SIP WIRED
This item may require additional import fees and documentation. Customs delays may also occur.
64In Stock
₹1,109.22
₹1,073.87
₹1,025.14
₹977.37
Min.: 1
Mult.: 1
Non-Isolated 1 Output 4.5 W 9 V 500 mA SIP-3 17.5 mm (0.689 in) 11.5 mm (0.453 in) 8.5 mm (0.335 in) Industrial + 85 C - 40 C R-78W