VI Chip DC/DC Converters - Chassis Mount

Filters

Availability options

Applied filters

Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage, Min Input Voltage, Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Maximum Operating Temperature Minimum Operating Temperature Series
Vicor DC/DC Converters - Chassis Mount 400-700Vin 40A MGrade Chassis
This item may require additional import fees and documentation. Customs delays may also occur.
4In Stock
₹2,58,662.13
Min.: 1
Mult.: 1
Isolated 1 Output 1.5 kW 34 V 40 A 4.3 kV Non-standard 111 mm 35.5 mm 9.4 mm Industrial + 100 C - 55 C BCM4414xG0F4440yzz
Vicor DC/DC Converters - Chassis Mount 500-800Vin 35A TGrade Chassis
This item may require additional import fees and documentation. Customs delays may also occur.
6Expected 10-11-2026
₹1,16,514.85
Min.: 1
Mult.: 1
Isolated 1 Output 1.5 kW 40.6 V 35 A 4.3 kV Non-standard 113 mm 35.5 mm 9.4 mm Industrial + 100 C - 40 C BCM4414xD1E13A3yzz
Vicor DC/DC Converters - Chassis Mount 400-700Vin 40A Digital
This item may require additional import fees and documentation. Customs delays may also occur.
9Expected 05-04-2027
₹1,18,807.81
₹1,14,060.43
Min.: 1
Mult.: 1
Isolated 1 Output 1.5 kW 34 V 40 A 4.3 kV 111 mm 35.5 mm 9.4 mm Industrial + 100 C - 20 C BCM4414xG0F4440yzz
Vicor DC/DC Converters - Chassis Mount 400-700Vin 40A Digital
This item may require additional import fees and documentation. Customs delays may also occur.
4Expected 17-08-2027
₹1,24,094.04
Min.: 1
Mult.: 1
Isolated 1 Output 1.5 kW 34 V 40 A 4.3 kV 111 mm 35.5 mm 9.4 mm Industrial + 100 C - 40 C BCM4414xG0F4440yzz
Vicor DC/DC Converters - Chassis Mount 500-800Vin 35A MGrade Chassis
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 52 Weeks
₹2,18,580.23
Min.: 1
Mult.: 1
Isolated 1 Output 1.5 kW 40.6 V 35 A 4.3 kV Non-standard 113 mm 35.5 mm 9.4 mm Industrial + 100 C - 55 C BCM4414xD1E13A3yzz
Vicor DC/DC Converters - Chassis Mount 384Vin 12Vout 125A Digital Chassis
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 52 Weeks
₹98,586.77
Min.: 1
Mult.: 1
Isolated 1 Output 12 V 125 A 2.121 kV 111 mm 35.5 mm 9.4 mm + 100 C - 20 C BCM4414xD1E13A3yzz
Vicor DC/DC Converters - Chassis Mount 384Vin 12Vout 125A Digital Chassis
This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 52 Weeks
₹1,08,417.84
₹86,137.91
Min.: 1
Mult.: 1
Isolated 1 Output 12 V 125 A 2.121 kV 111 mm 35.5 mm 9.4 mm + 100 C - 40 C BCM4414xD1E13A3yzz