5.19.00

Segger Microcontroller
943-5.19.00
5.19.00

Mfr.:

Description:
Time Delay & Timing Relays Flasher Compact

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,06,011.20 ₹1,06,011.20

Product Attribute Attribute Value Select Attribute
Segger Microcontroller
Product Category: Time Delay & Timing Relays
RoHS:  
Cable
5 V
Each
Brand: Segger Microcontroller
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Mounting Style: Panel Mount
Product Type: Flasher Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471900000
TARIC:
8536490099
ECCN:
EAR99

Flasher Compact

SEGGER Microcontroller Flasher Compact is an in-circuit flash programming tool designed to program the internal and external memory of an MCU, SoC, and (Q)SPI memory chip. This tool features compact nature and mounting holes that provide easy integration into size-limited production setups. The Flasher Compact offers 128MB of internal memory for storing firmware images and programming configurations. This programming tool supports 1.2V to 5V targeted voltage range, 400mA maximum supply current, 5°C to 60°C operating temperature range, and <90% RH relative humidity (non-condensing). This flash programming tool comes with a Flasher Compact, 1-inch 20-pin ribbon cable, and a micro USB cable.