GRV-R7-I1VAPM-3

Opto 22
94-GRV-R7-I1VAPM-3
GRV-R7-I1VAPM-3

Mfr.:

Description:
Power Controllers groov RIO Power Monitoring module, 3-phase, 600V

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹83,662.60 ₹83,662.60

Product Attribute Attribute Value Select Attribute
Opto 22
Product Category: Power Controllers
RoHS:  
RIO
Power Controllers
Power Monitoring Module
DIN Rail
Analog
3-Phase Version
Brand: Opto 22
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 0 C
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

groov RIO I/O Family

Opto 22 groov RIO I/O Family provides versatility with more than 61K unique I/O combinations in one device, saving time, effort, and costs. The groov RIO controllers help users build a secure system for data communications with a built-in device firewall, account authentication, TLS encryption, and more. The power and energy monitoring function can predict downtime, saving energy costs with 64 field measurements and calculated values—in one module. Opto 22 groov RIO I/O Family enables users to organize like a pro, using a web browser to configure I/O, security, networking, communications, and more. Users can then collect and publish data in several ways, including the power-fail-safe onboard storage, USB drives, and cloud platforms. The groov RIO series features compact units ready for DIN-rail or panel mounting and operation in a -20°C to +70°C temperature range.