TP70P-22XA1R

Delta Electronics
108-TP70P-22XA1R
TP70P-22XA1R

Mfr.:

Description:
PLC Controllers 7in Touch Screen HMI with Built-in PLC 8DI/8DO; 4AI, 2AO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹41,894.19 ₹41,894.19
₹36,883.81 ₹3,68,838.10
₹36,154.31 ₹9,03,857.75

Product Attribute Attribute Value Select Attribute
Delta Electronics
Product Category: PLC Controllers
RoHS:  
12 Input
10 Output
Panel Mount
24 VDC
Digital
Relay
USB
7 in TFT-LCD
IP66
0 C
+ 50 C
Analogue / Digital: Analog / Digital
Brand: Delta Electronics
Features: Battery Backup (Lithium)
Product Type: PLC Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471410090
USHTS:
8471410150
JPHTS:
847141000
TARIC:
8471410000
MXHTS:
8471410100
ECCN:
EAR99

TP70P Touch-Panel HMI/PLC Combo Units

Delta IA TP70P Touch-Panel Human-Machine Interface (HMI) / Programmable Logic Controllers (PLC) Combo Units adopt a 65,535-color LCD touchscreen and support Delta controllers. The TP70P devices can be connected to all series of Delta's AC servo drives, AC motor drives, and temperature controllers. The TP70P combo units are available in four variants, providing different I/O configurations and supporting various output types. The modules feature a 7" touch-panel HMI with built-in PLC for flexibility, saving wiring costs while offering an ideal HMI and I/O control solution. Typical applications for Delta IA TP70P HMI / PLC Combo Units include electronics, rubber and plastics, fluid automation systems, woodworking machinery, and logistics and transportation.