SC10-2ROE

Banner Engineering
778-SC10-2ROE
SC10-2ROE

Mfr.:

Description:
Safety Controllers SC10-2roe Safety Controller; ISD Compatible (2 ISD Chains) 10 Inputs 2 Relay Outputs (3 NO, 6 A each); Terminal LEDs; 4 Convertible Inputs; Push-In Spring Clamp Terminals; 24 V dc; 240-580 mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
14
Expected 23-02-2026
18
Expected 09-03-2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹55,521.12 ₹55,521.12

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Safety Controllers
Ethernet, Micro USB
SC10-2
Brand: Banner Engineering
Product Type: Safety Controllers
Factory Pack Quantity: 1
Subcategory: Controllers
Part # Aliases: 806222
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

Safety Controller Solutions

Banner Engineering Safety Controllers provide an interface between safety devices and the machines, and process those devices monitored for a complete and easy-to-use safety control solution. These industrial safety controller solutions include models with 10 inputs, 26 inputs, or expandable models. Banner Safe Controllers communicate over industrial Ethernet and offer easy setup and configuration.

SC10-2 Safety Controller

Banner Engineering SC10-2 Safety Controller features 10 inputs and two three-channel safety relay outputs. This controller has in-series diagnostics that provide detailed status and performance data from each connected safety device, which can be accessed with an HMI or similar device. The SC10-2 controller supports a wide range of safety devices, eliminating the need to buy and stock safety relay modules dedicated to specific safety devices. Banner Engineering SC10-2 Safety Controller offers intuitive, icon-based programming with drag-and-drop PC configuration that simplifies device management and setup.