9CT1-002

Sanyo Denki
978-9CT1-002
9CT1-002

Mfr.:

Description:
Specialist Controllers Controller, Main Unit, without Wireless LAN, 12/24/48VDC, not cUL Certified

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹96,293.21 ₹96,293.21
₹91,999.75 ₹9,19,997.50

Product Attribute Attribute Value Select Attribute
Sanyo Denki
Product Category: Specialist Controllers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
9CT1
Fan Controllers
Analog
Without Wireless LAN
Brand: Sanyo Denki
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Factory Pack Quantity: 1
Subcategory: Controllers
Supply Voltage - Max: 24 VDC
Supply Voltage - Min: 24 VDC
Tradename: San Ace
Unit Weight: 450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A991.b.1

9CT1 IoT-Enabled San Ace Controllers

Sanyo Denki 9CT1 IoT-Enabled San Ace Controllers enable automatic speed control and remote monitoring of pulse width modulation (PWM) fans. These controllers can optimize airflow and static pressure of up to four fans by controlling individual fan speeds. Sensor measurements can also be stored and used for automatic fan control, contributing to reducing noise and improving energy efficiency. Sanyo Denki 9CT1 devices feature Internet of Things (IoT) functionality, including accelerometers, temperature-humidity sensors, and air pressure sensors. San Ace Controllers are ideal for applications such as automatic control of temperature and humidity, as well as air pressure for home ventilation, heat exchangers, air conditioners, and plant factories, and preventive maintenance of base stations, industrial equipment, and digital signage.