M139

M5Stack
170-M139
M139

Mfr.:

Description:
Interface Modules PWRCAN 13.2 Module w/ Isolated 2-Ch CAN & 1-Ch RS485

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,702.47 ₹1,702.47

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Interface Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Multiple Function Modules
RS-485
9 V
24 V
0 C
+ 40 C
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 54 mm x 54 mm x 19.7 mm
Operating Supply Current: 78.6 mA
Product Type: Interface Modules
Factory Pack Quantity: 10
Subcategory: Embedded Solutions
Unit Weight: 52.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

M139 PwrCAN Module 13.2

M5Stack M139 PwrCAN Module 13.2 is a versatile module for the PwrCAN bus, featuring isolated CAN communication and a 9VDC to 24VDC power bus. The M5Stack M139 also supports Pwr485 (with isolation) and provides an isolated 5V power supply to the M5 host. The module uses the CA-IS3050G isolated transceiver for CAN communication and the CA-IS3082W isolated transceiver for RS485 communication. The GPIOs for CAN and RS485 communication, and the 120Ω terminal resistance at the CAN and RS485 outputs, can be selected via dip switches. The module's power bus accommodates a 9VDC to 24VDC input, with connections available through HT3.96 and XT30 connectors. The built-in isolated power module F0505S-2WR3 supplies power to the M5 host. This module is ideal for applications in robot control, protocol conversion, industrial automation, automotive communication systems, intelligent transportation, and building automation.