IC-MB3 ICSY MB3U-I2C

iC-Haus
22-IC-MB3ICSYMB3UI2C
IC-MB3 ICSY MB3U-I2C

Mfr.:

Description:
Interface Modules BiSS(SSI) and I2C-to-PC Adapter (USB)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
iC-Haus
Product Category: Interface Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Adapters
BiSS, I2C to USB
3 Port
10 Mb/s
BiSS, I2C, USB
5 V, 12 V
5 V, 12 V
0 C
+ 30 C
Brand: iC-Haus
Moisture Sensitive: Yes
Operating Supply Current: 1 A
Operating Supply Voltage: 5 V, 12 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tradename: iC-MB3 iCSY MB3U-I2C
Unit Weight: 97.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MB3U-I2C BiSS(SSI) & I2C-to-PC Adapter

iC-Haus MB3U-I2C BiSS(SSI) and I2C-to-PC Adapter enables a simple evaluation of ICs using the corresponding evaluation board and GUI software. This adapter provides differential, galvanically isolated RS422 master interfaces for BiSS and SSI through its 9-pin D-sub connector. The MB3U-I2C adapter features a single-ended master interface for SPI, I2C, and 2-wire via its 2x5-pin connector. This adapter is compatible with USB 2.0 and provides drivers for Windows 10, Windows 11, and Linux operating systems. The MB3U-I2C adapter is ideal for application development and debugging using iC-Haus components.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹18,133.76 ₹18,133.76
₹16,882.35 ₹1,68,823.50
₹16,270.16 ₹4,06,754.00
₹15,905.83 ₹7,95,291.50
100 Quote