WLF12 Pro Series Industrial Light Bars & Light Strips

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Type Illumination Colour Wavelength/Colour Temperature Length Width Supply Voltage - Min Supply Voltage - Max Luminous Flux IP Rating Current Rating Connection Method Mounting Style Series
Banner Engineering Industrial Light Bars & Light Strips WLF12 Pro Flexible Strip: 1200 mm; 12 V dc or 12-30 V dc when using LC25 LED Controller; IP66, IP67, IP69K; RGB; Clear; Non-Cascadable; 150 mm (6 in) 4-pin M12 PVC Pigtail QD
8In Stock
Min.: 1
Mult.: 1

LED Flexible Strip Light Red, Green, Blue 618 nm, 520 nm, 464 nm 1225 mm 14.8 mm 12 VDC 30 VDC 120 lm, 220 lm, 40 lm IP66, IP67, IP69K 370 mA 4-Pin M12 QD Adhesive WLF12 Pro
Banner Engineering Industrial Light Bars & Light Strips WLF12 Pro Flexible Strip: 2000 mm; 12 V dc or 12-30 V dc when using LC25 LED Controller; IP66, IP67, IP69K; RGB; Clear; Non-Cascadable; 150 mm (6 in) 4-pin M12 PVC Pigtail QD
12In Stock
Min.: 1
Mult.: 1

LED Flexible Strip Light Red, Green, Blue 618 nm, 520 nm, 464 nm 2025 mm 14.8 mm 12 VDC 30 VDC 200 lm, 365 lm, 65 lm IP66, IP67, IP69K 600 mA 4-Pin M12 QD Adhesive WLF12 Pro
Banner Engineering Industrial Light Bars & Light Strips WLF12 Pro Flexible Strip: 300 mm; 12 V dc or 12-30 V dc when using LC25 LED Controller; IP66, IP67, IP69K; RGB; Clear; Non-Cascadable; 150 mm (6 in) 4-pin M12 PVC Pigtail QD
10In Stock
Min.: 1
Mult.: 1

LED Flexible Strip Light Red, Green, Blue 618 nm, 520 nm, 464 nm 325 mm 14.8 mm 12 VDC 30 VDC 30 lm, 55 lm, 10 lm IP66, IP67, IP69K 115 mA 4-Pin M12 QD Adhesive WLF12 Pro
Banner Engineering Industrial Light Bars & Light Strips WLF12 Pro Flexible Strip: 600 mm; 12 V dc or 12-30 V dc when using LC25 LED Controller; IP66; IP67, IP69K; RGB; Clear; Non-Cascadable; 150 mm (6 in) 4-pin M12 PVC Pigtail QD
7In Stock
Min.: 1
Mult.: 1

LED Flexible Strip Light Red, Green, Blue 618 nm, 520 nm, 464 nm 625 mm 14.8 mm 12 VDC 30 VDC 60 lm, 110 lm, 20 lm IP66, IP67, IP69K 200 mA 4-Pin M12 QD Adhesive WLF12 Pro
Banner Engineering Industrial Light Bars & Light Strips WLF12 Pro Flexible Strip: 900 mm; 12 V dc or 12-30 V dc when using LC25 LED Controller; IP66, IP67, IP69K; RGB; Clear; Non-Cascadable; 150 mm (6 in) 4-pin M12 PVC Pigtail QD
Lead-Time 12 Weeks
Min.: 1
Mult.: 1

LED Flexible Strip Light Red, Green, Blue 618 nm, 520 nm, 464 nm 925 mm 14.8 mm 12 VDC 30 VDC 90 lm, 165 lm, 30 lm IP66, IP67, IP69K 285 mA 4-Pin M12 QD Adhesive WLF12 Pro