- 40 C Task Lighting

Results: 130
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Type Lamp Type Illumination Colour Wavelength/Colour Temperature Supply Voltage - Min Supply Voltage - Max Luminous Flux Length Width Height IP Rating Power Rating Connection Method Mounting Style Housing Material Series
Banner Engineering Task Lighting S15L Series: 2-Color In-Line Sensor Status Indicator; Voltage: 10-30 V dc; Housing: Polyurethane; IP67; Input: PNP; Colors: Green Yellow; Male-Female 4-pin M12 Integral QD
42In Stock
Min.: 1
Mult.: 1
In-Line Light LED Green, Yellow 10 VDC 30 VDC 57.8 mm IP65, IP67, IP68 4-Pin M12 QD S15L
Banner Engineering Task Lighting WLC90 Work Light; Dimensions: 90x90 mm; Voltage: 12-30 V dc; Environmental Rating: IP68g, IP69K; Color: White; 15 Deg Lens; Window: Glass; 4-pin M12 Integral QD; Side exit
3In Stock
Min.: 1
Mult.: 1
Work Light LED White 6000 K to 7100 K 12 VDC 30 VDC 700 lm 91 mm 89 mm 28.2 mm IP67, IP68G, IP69K 10.2 W 4-Pin M12 QD Bracket Aluminum WLC90
Banner Engineering Task Lighting WLC90 Work Light; Dimensions: 90x90 mm; Voltage: 12-30 V dc; Environmental Rating: IP68g, IP69K; Color: White; 30 Deg Lens; Window: Glass; 2 m (6.5 ft) Integral Cable; Rear exit
1In Stock
Min.: 1
Mult.: 1
Work Light LED White 6000 K to 7100 K 12 VDC 30 VDC 700 lm 91 mm 89 mm 28.2 mm IP67, IP68G, IP69K 10.2 W 4-Pin M12 QD Bracket Aluminum WLC90
Banner Engineering Task Lighting Flex Arm Light 18 in; S18 No Touch; White: 5K; 2 x 1/4 Base; No bracket; 4-pin M12 Pigtail QD 3In Stock
Min.: 1
Mult.: 1
Flex Arm Light LED White 5000 K 12 VDC 30 VDC 300 lm 457 mm IP65, IP67, IP69K 4-Pin M12 QD Polycarbonate Flex Arm
Banner Engineering Task Lighting Flex Arm Light 18 in; WL50 Touch; White: 5K; 2 x 1/4 Base; No bracket; 4-pin M12 Pigtail QD
1In Stock
Min.: 1
Mult.: 1
Flex Arm Light LED White 5000 K 12 VDC 30 VDC 300 lm 457 mm IP65, IP67, IP69K 4-Pin M12 QD Polycarbonate Flex Arm
Banner Engineering Task Lighting Flex Arm Light 18 in; WL50 No Touch; White: 5K; 2 x 1/4 Base; No bracket; 4-pin M12 Pigtail QD 1In Stock
Min.: 1
Mult.: 1
Flex Arm Light LED White 5000 K 12 VDC 30 VDC 300 lm 457 mm IP65, IP67, IP69K 4-Pin M12 QD Polycarbonate Flex Arm
Banner Engineering Task Lighting WL50-3 Work Light, PWM Dimming; Voltage: 12-30 V dc; IP65/67/69K; Color: Daylight White: 5K; M30 Threaded Base, Screw Terminal Wiring
5In Stock
Min.: 1
Mult.: 1
Work Light LED White 5000 K 12 VDC 30 VDC 300 lm IP65, IP67, IP69K Wire Lead Thread Polycarbonate WL50-3
Banner Engineering Task Lighting S15L Series: 2-Color In-Line Sensor Status Indicator; Voltage: 10-30 V dc; Housing: Polyurethane; IP67; Input: PNP; Colors: Green Yellow; Male-Female 4-pin M8 Integral QD
1In Stock
Min.: 1
Mult.: 1
In-Line Light LED Green, Yellow 10 VDC 30 VDC IP65, IP67, IP68 4-Pin M8 QD S15L
Banner Engineering Task Lighting GS60 Guide Light: 60 mm Spot; 12-30 V dc; IP66/67; Color: Blue; 4 Degree Clear Lens; 4-pin M12 Integral QD
16In Stock
30On Order
Min.: 1
Mult.: 1

Blue 475 nm IP66, IP67 Panel Mount GS60
Banner Engineering Task Lighting GS60 Pro Multicolor Guide Spotlight: 60 mm Spot; 12-30 V dc; IP66/67; Color: RGBW; 9 Degree Clear Lens; 5-pin M12 Integral QD
47In Stock
Min.: 1
Mult.: 1

IP66, IP67 Panel Mount GS60 Pro
Banner Engineering Task Lighting WL50-3 Work Light, PWM Dimming; Voltage: 12-30 V dc; IP65/67/69K; Color: Daylight White: 5K; Surface Mount Base, 4-pin M12 Integral QD
19In Stock
51Expected 17-08-2026
Min.: 1
Mult.: 1
Work Light LED White 5000 K 12 VDC 30 VDC 300 lm IP65, IP67, IP69K 4-Pin M12 QD Thread Polycarbonate WL50-3
Banner Engineering Task Lighting WLC90 Work Light; Dimensions: 90x90 mm; Voltage: 12-30 V dc; Environmental Rating: IP68g, IP69K; Color: White; 30 Deg Lens; Window: Polycarbonate; 4-pin M12 Integral QD; Side exit
13In Stock
Min.: 1
Mult.: 1
Work Light LED White 6000 K to 7100 K 12 VDC 30 VDC 700 lm 91 mm 89 mm 28.2 mm IP67, IP68G, IP69K 10.2 W 4-Pin M12 QD Bracket Aluminum WLC90
Banner Engineering Task Lighting S15L Series: 2-Color In-Line Sensor Status Indicator; Voltage: 10-30 V dc; Housing: Polyurethane; IP67; Input: PNP; Colors: Green Red; Male-Female 4-pin M12 Integral QD
91In Stock
Min.: 1
Mult.: 1
In-Line Light LED Green, Red 10 VDC 30 VDC IP65, IP67, IP68 4-Pin M12 QD S15L
Banner Engineering Task Lighting GS60 Guide Light: 60 mm Spot; 12-30 V dc; IP66/67; Color: Green; 4 Degree Clear Lens; 4-pin M12 Integral QD
3In Stock
Min.: 1
Mult.: 1

Green 525 nm IP66, IP67 Panel Mount GS60
Banner Engineering Task Lighting GS60 Guide Light: 60 mm Spot; 12-30 V dc; IP66/67; Color: Red; 4 Degree Clear Lens; 4-pin M12 Integral QD
2In Stock
Min.: 1
Mult.: 1

Red 625 nm IP66, IP67 Panel Mount GS60
Banner Engineering Task Lighting GS60 Guide Light: 60 mm Spot; 12-30 V dc; IP66/67; Color: White; 4 Degree Clear Lens; 4-pin M12 Integral QD
1In Stock
Min.: 1
Mult.: 1

White 5000 K IP66, IP67 Panel Mount GS60
Banner Engineering Task Lighting TL15 Series Kit: 3-Color Audible In-Line Status Indicator; Voltage: 12 or 24 V dc; Housing: PVC; IP67; Input: PNP; Colors: Green, Yellow, Red; Male-Female 5-pin M12 Integral QD
3In Stock
Min.: 1
Mult.: 1
In-Line Light LED Green 12 VDC 30 VDC 18 lm 57.8 mm IP60, IP65, IP67, IP68 5-Pin M12 QD Thread Polyvinyl Chloride (PVC) TL15
Banner Engineering Task Lighting TL15 Series: In-Line Audible Segment; Voltage: 12-30 V dc; Housing: PVC; IP67; Input: PNP; Audible: Pin 1; Male-Female 5-pin M12 Integral QD 3In Stock
Min.: 1
Mult.: 1
In-Line Light LED 12 VDC 30 VDC 57.8 mm IP60, IP65, IP67, IP68 5-Pin M12 QD Thread Polyvinyl Chloride (PVC) TL15
Banner Engineering Task Lighting TL15 Series: In-Line Audible Segment; Voltage: 12-30 V dc; Housing: PVC; IP67; Input: PNP; Audible: Pin 2; Male-Female 5-pin M12 Integral QD 5In Stock
Min.: 1
Mult.: 1
In-Line Light LED 12 VDC 30 VDC 57.8 mm IP60, IP65, IP67, IP68 5-Pin M12 QD Thread Polyvinyl Chloride (PVC) TL15
Banner Engineering Task Lighting TL15 Series: In-Line Audible Segment; Voltage: 12-30 V dc; Housing: PVC; IP67; Input: PNP; Audible: Pin 5; Male-Female 5-pin M12 Integral QD 5In Stock
Min.: 1
Mult.: 1
In-Line Light LED 12 VDC 30 VDC 57.8 mm IP60, IP65, IP67, IP68 5-Pin M12 QD Thread Polyvinyl Chloride (PVC) TL15
Banner Engineering Task Lighting TL15 Series: 1-Color In-Line Status Indicator Segment; Voltage: 12 or 24 V dc; Housing: PVC; IP67; Input: PNP; Colors: Blue, Pin 4; Male-Female 5-pin M12 Integral QD 2In Stock
Min.: 1
Mult.: 1
In-Line Light LED Blue 12 VDC 30 VDC 3 lm 57.8 mm IP60, IP65, IP67, IP68 5-Pin M12 QD Thread Polyvinyl Chloride (PVC) TL15
Banner Engineering Task Lighting TL15 Series Kit: 4-Color In-Line Status Indicator; Voltage: 12 or 24 V dc; Housing: PVC; IP67; Input: PNP; Colors: Blue, Green, Yellow, Red; Male-Female 5-pin M12 Integral QD 3In Stock
Min.: 1
Mult.: 1
In-Line Light LED Blue 12 VDC 30 VDC 3 lm 57.8 mm IP60, IP65, IP67, IP68 5-Pin M12 QD Thread Polyvinyl Chloride (PVC) TL15
Banner Engineering Task Lighting TL15 Series: 1-Color In-Line Status Indicator Segment; Voltage: 12 or 24 V dc; Housing: PVC; IP67; Input: PNP; Colors: Green, Pin 1; Male-Female 5-pin M12 Integral QD
2In Stock
Min.: 1
Mult.: 1
In-Line Light LED Green 12 VDC 30 VDC 18 lm 57.8 mm IP60, IP65, IP67, IP68 5-Pin M12 QD Thread Polyvinyl Chloride (PVC) TL15
Banner Engineering Task Lighting TL15 Series Kit: 3-Color In-Line Status Indicator; Voltage: 12 or 24 V dc; Housing: PVC; IP67; Input: PNP; Colors: Green, Yellow, Red; Male-Female 5-pin M12 Integral QD
2In Stock
Min.: 1
Mult.: 1
In-Line Light LED Green 12 VDC 30 VDC 18 lm 57.8 mm IP60, IP65, IP67, IP68 5-Pin M12 QD Thread Polyvinyl Chloride (PVC) TL15
Banner Engineering Task Lighting TL15 Series: 1-Color In-Line Status Indicator Segment; Voltage: 12 or 24 V dc; Housing: PVC; IP67; Input: PNP; Colors: Red, Pin 1; Male-Female 5-pin M12 Integral QD
4In Stock
Min.: 1
Mult.: 1
In-Line Light LED Red 12 VDC 30 VDC 10 lm 57.8 mm IP60, IP65, IP67, IP68 5-Pin M12 QD Thread Polyvinyl Chloride (PVC) TL15