4000-75324-5310000

Murrelektronik
867-4000753245310000
4000-75324-5310000

Mfr.:

Description:
Tower Lights - Assembled SIGNAL TOWER MODLIGHT30 EQUIPPED WITH LED MODULES, Green,amber,red, with 3m connecting cable, Protection degree IP65

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Murrelektronik
Product Category: Tower Lights - Assembled
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
RoHS:  
4
Green, Red, Yellow
3 m
30 mm
160 mm
IP65
Brand: Murrelektronik
Packaging: Bulk
Product Type: Tower Lights
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Unit Weight: 232 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531809051
TARIC:
8531807000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Modlink® MSDD Front-Panel Interfaces

Murrelektronik Modlink® MSDD Front-Panel Interfaces offer an IP65 protection rating on the outside and an IP20 rating on the inside with touch protection. These front-panel interfaces make it simple to access controls in the cabinet for on-site diagnostics and maintenance. The control cabinet stays closed, so the user isn't exposed to live voltages and the components remain within the recommended protection glass. These interfaces are easy to open and close due to the integrated spring that lifts the lid 30", and the lid features a locking position. Murrelektronik Modlink MSDD Front-Panel Interfaces feature more than 4000 possible modular insert combinations and single- and double-frame inserts.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹45,286.92 ₹45,286.92