WIZ550io

WIZnet
950-W550IO
WIZ550io

Mfr.:

Description:
Ethernet Modules W5500 + Transformer and RJ45

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
994
Expected 21-07-2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,907.39 ₹1,907.39
₹1,759.24 ₹17,592.40
₹1,679.10 ₹33,582.00
₹1,565.42 ₹93,925.20
₹1,501.13 ₹1,50,113.00
₹1,432.18 ₹3,72,366.80
₹1,363.22 ₹6,81,610.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
WIZnet
Product Category: Ethernet Modules
RoHS:  
Ethernet Controllers
1 x RJ45
10 Mb/s, 100 Mb/s
Ethernet, SPI
2.97 V
3.63 V
- 40 C
+ 85 C
Brand: WIZnet
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Description/Function: Auto configurable ethernet controller module that includes W5500
Operating Supply Current: 132 mA
Processor Type: W5500
Product Type: Ethernet Modules
Factory Pack Quantity: 20
Subcategory: Ethernet & Communication Modules
Part # Aliases: W550IO
Unit Weight: 158.760 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8517799000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

W5500 Ethernet ICs 3-in-1 Controller

WIZnet W5500 Ethernet IC 3-in-1 Controller chip is a Hardwired TCP/IP embedded Ethernet controller that provides easier Internet connection to embedded systems. This chip enables users to have Internet connectivity in their applications by using the single chip in which TCP/IP stack, 10/100 Ethernet MAC, and PHY are embedded. The W5500 chip embeds the 32Kb internal memory buffer for the Ethernet packet processing. With this chip, users can implement the Ethernet application by adding a simple socket program.