EC.40L

Taoglas
960-EC.40L
EC.40L

Mfr.:

Description:
Gateways EDGE CONNECT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Taoglas
Product Category: Gateways
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
300 MHz
RS485, CAN, UART, GPIO, PWM, ADC, I2C, SPI
3.2 V
4.5 V
- 20 C
+ 60 C
110.5 mm x 56 mm x 20 mm
Bulk
Brand: Taoglas
Description/Function: LTE EMEA 4G/2G Cellular, GPS/GLONASS/Galileo/BeiDou
Flash: 2048 KB
Operating Supply Current: 3 A
Operating Supply Voltage: 3.2 V to 4.5 V
Product Type: Gateways
Protocol - Bluetooth, BLE - 802.15.1: BLE 4.2
Protocol - Cellular, NBIoT, LTE: LTE
Protocol - GPS, GLONASS: GPS/GLONASS/Galileo/BeiDou
RAM: 384 KB
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹61,490.50 ₹61,490.50
₹60,464.40 ₹6,04,644.00
25 Quote