Ezurio Pinnacle 100 Series Modems

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Data Rate Memory Type Interface Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging
Ezurio Modems Pinnacle 100 Modem, Integrated Antenna (ALT1250, HL7800, nRF52840) 100In Stock
Min.: 1
Mult.: 1

Pinnacle 100 Modems 2 Mb/s RAM GPIO, I2C, I2S, JTAG, QSPI, SPI, UART, USB 3.7 V 3.7 V 18.3 mA, 26.2 mA, 28.5 mA, 34.7 mA - 40 C + 85 C 49 mm x 48.3 mm x 12.89 mm Tray
Ezurio Modems Pinnacle 100 Modem, External Antenna (ALT1250, HL7800, nRF52840) 43In Stock
100Expected 21-07-2026
Min.: 1
Mult.: 1

Pinnacle 100 Modems 2 Mb/s RAM GPIO, I2C, I2S, JTAG, QSPI, SPI, UART, USB 3.7 V 3.7 V 18.3 mA, 26.2 mA, 28.5 mA, 34.7 mA - 40 C + 85 C 31.52 mm x 30.51 mm x 4.58 mm Tray