- 20 C Modems

Filters

Availability options

Applied filters

Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Dimensions Packaging

Soracom Modems Soracom Onyx LTE USB Modem w/global eSIM included (AIR plan01s)
This item may require additional import fees and documentation. Customs delays may also occur.
123In Stock
₹10,628.83
Min.: 1
Mult.: 1
USB Modems 150 Mb/s USB 4.2 V 6 V 35 mA, 600 mA - 20 C + 60 C 95 mm x 36 mm x 13 mm Box
Phoenix Contact Modems PSI-MODEM-SHDSL/PB
This product may require additional documentation to export from the United States. This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 4 Weeks
₹1,56,924.45
Min.: 1
Mult.: 1
PSI/SHDSL/PB Modems 1.5 Mb/s RS-485, SHDSL, USB 2.0 18 V 30 V 180 mA - 20 C + 60 C 114.5 mm x 99 mm x 35 mm
Phoenix Contact Modems PSI-MODEM- SHDSL/SERIAL
This product may require additional documentation to export from the United States. This item may require additional import fees and documentation. Customs delays may also occur.
Non-Stocked Lead-Time 4 Weeks
₹1,23,764.43
Min.: 1
Mult.: 1
PSI/SHDSL/Serial Modems 2 Mb/s RS-232, RS-422, RS-485, SHDSL 18 V 30 V 180 mA - 20 C + 60 C 114.5 mm x 99 mm x 35 mm